FE - Supercapacitors / Ultracapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFE00H155Z00 TTI: FE0H155ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1.5F -20/80% LS=20mm | 0In StockLimited Supply | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 600 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | FE | Bulk | |||||
0In Stock | 1 F | 5.5 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 18.5 mm | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | FE | Bulk | ||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 28.5 mm (1.122 in) | 16.5 mm | 1.8 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 16.5 mm | FE | Bulk | |||||||
0In Stock | 47000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 70 C | FE | Bulk | |||||||||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 6.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 14 mm | FE | Bulk | ||||||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 3.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 15.5 mm | FE | Bulk |