FG - Supercapacitors / Ultracapacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFGR0H225Z00 TTI: FGR0H225ZF KEMET Availability: 90In Stock450 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm | 90In Stock450 On Order Expected 13-Jan-27 Limited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFG00H104Z00 TTI: FG0H104ZF KEMET Availability: 800In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 800In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | FG | Bulk | ||||||
Mfr: USCFG00H474Z00 TTI: FG0H474ZF KEMET Availability: 200In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 200In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 18 mm | FG | Bulk | ||||||
Mfr: USCFGR0H474Z00 TTI: FGR0H474ZF KEMET Availability: 150In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm | 150In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | FG | Bulk | USCFGR0H474Z00 | ||||||
Mfr: USCFGR0H105Z00 TTI: FGR0H105ZF KEMET Availability: 0In Stock5.160 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In Stock5.160 On Order Expected Limited Supply | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | ||||||
0In StockLimited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | |||||||
Mfr: USCFG00H105Z00 TTI: FG0H105ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | ||||||
0In StockLimited Supply | 4.7 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | FG | Bulk | |||||||
Mfr: FGH0V474ZF TTI: FGH0V474ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.47F -20/80% LS=5.08mm | 0In Stock | 470000 uF | 3.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7.5 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | FG | Bulk | ||||||
Mfr: USCFGH0H105Z00 TTI: FGH0H105ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 9.5 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | FG | Bulk | ||||||
Mfr: USCFGH0H474Z00 TTI: FGH0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | FG | Bulk | |||||||
Mfr: USCFG00H224Z00 TTI: FG0H224ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | FG | Bulk | ||||||
0In Stock | 1.5 F | 3.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 14 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14 mm | FG | Bulk | |||||||
Not Available Online | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | ||||||||
Mfr: FGH0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | ||||||
Mfr: FGH0H224ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 7 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7 mm | FG | Bulk | ||||||
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | |||||||
Not Available Online | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | ||||||||
Mfr: FGR0H105ZF-L3 TTI: Not Assigned YAGEO Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | FG | Box |