FM - Supercapacitors / Ultracapacitors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFMR0H104Z00 TTI: FMR0H104ZF KEMET Availability: 200In Stock700 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | 200In Stock700 On Order Expected 13-Jan-27 Limited Supply | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | ||||
Mfr: USCFMR0V104Z00 TTI: FMR0V104ZF KEMET Availability: 0In Stock2.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm | 0In Stock2.000 On Order Expected Limited Supply | 100 mF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | ||||
Mfr: USCFMR0H473ZTB TTI: FMR0H473ZFTP18 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM | 0In StockLimited Supply | 47 mF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Ammo Pack | ||||
Mfr: USCFM00H473Z00 TTI: FM0H473ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In StockLimited Supply | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Mfr: USCFM00H104Z00 TTI: FM0H104ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | 0In StockLimited Supply | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Mfr: USCFME0H223Z00 TTI: FME0H223ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm | 0In StockLimited Supply | 22 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
0In Stock | 47 mF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FMC0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | Not Available Online | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Not Available Online | 100 mF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 47 mF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | FM | Reel | ||||||||||||
Mfr: FME0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Not Available Online | 10 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FMC0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
0In Stock | 47 mF | 6.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 22 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FMC0H334ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.33F -20/+80% LS=5mm | 0In Stock | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 15 mm | 14 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | FM | Bulk | ||||
0In Stock | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 220 mF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FME0H473ZFTP18 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Ammo Pack | ||||
Mfr: FMC0H334ZFTP18 TTI: FMC0H334ZFTP18 KEMET Availability: 0In Stock1.200 On Order Expected Supercapacitors / Ultracapacitors .33F 5.5V SUPERCAP 5MMLS | 0In Stock1.200 On Order Expected | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 15 mm | 14 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | FM | Ammo Pack | ||||
Mfr: USCFME0H473ZTA TTI: FME0H473ZFTP16 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V 11.5X10.5 5.0MMLS | 0In Stock14.000 On Order Expected Limited Supply | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Ammo Pack | ||||
Mfr: USCFMR0H104ZTB TTI: FMR0H104ZFTP18 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .10F 5.5V SUPERCAP 5MMLS | 0In StockLimited Supply | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Ammo Pack | ||||
Mfr: FM0V104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 mF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | |||||||||||
Mfr: FMR0V104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 mF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | FM | Reel |