KR - Supercapacitors / Ultracapacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KR-5R5H224-R TTI: KR-5R5H224-R Eaton Electronics Availability: 1.500In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ | 1.500In Stock | 220000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: KR-5R5V105-R TTI: KR-5R5V105-R Eaton Electronics Availability: 600In StockSupercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT | 600In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Tray | |||||
Mfr: KR-5R5C105-R TTI: KR-5R5C105-R Eaton Electronics Availability: 5.500In StockSupercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl | 5.500In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: KR-5R5H105-R TTI: KR-5R5H105-R Eaton Electronics Availability: 6.600In Stock24.000 On Order Expected Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ | 6.600In Stock24.000 On Order Expected | 1 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.7 mm | KR | Bulk | |||||
Mfr: KR-5R5C155-R TTI: KR-5R5C155-R Eaton Electronics Availability: 3.500In Stock1.600 On Order Expected 17-Dec-26 Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl | 3.500In Stock1.600 On Order Expected 17-Dec-26 | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Tray | |||||
Mfr: KR-5R5H334-R TTI: KR-5R5H334-R Eaton Electronics Availability: 35.100In StockSupercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ | 35.100In Stock | 330000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5 mm | KR | Bulk | |||||
Mfr: KR-5R5H155-R TTI: KR-5R5H155-R Eaton Electronics Availability: 1.200In StockSupercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ | 1.200In Stock | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.7 mm | KR | Bulk | |||||
Mfr: KR-5R5H474-R TTI: KR-5R5H474-R Eaton Electronics Availability: 28.400In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ | 28.400In Stock | 470000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: KR-5R5C474-R TTI: KR-5R5C474-R Eaton Electronics Availability: 2.500In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl | 2.500In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: KR-5R5H104-R TTI: KR-5R5H104-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ | 500In Stock | 100000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: KR-5R5V224-R TTI: KR-5R5V224-R Eaton Electronics Availability: 0In Stock17.500 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT | 0In Stock17.500 On Order Expected 18-Feb-27 | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | |||||
Mfr: KR-5R5V334-R TTI: KR-5R5V334-R Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: KR-5R5C224-R TTI: KR-5R5C224-R Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: KR-5R5V474-R TTI: KR-5R5V474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT | 0In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: KR-5R5V155-R TTI: KR-5R5V155-R Eaton Electronics Availability: 0In Stock6.700 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT | 0In Stock6.700 On Order Expected 18-Feb-27 | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Tray | |||||
Mfr: KR-5R5C104-R TTI: KR-5R5C104-R Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C105H-R TTI: KR-5R5C105H-R Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 0In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Bulk | |||||
Mfr: KR-5R5V104-R TTI: KR-5R5V104-R Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C224H-R TTI: KR-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C104H-R TTI: KR-5R5C104H-R Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C334H-R TTI: KR-5R5C334H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .33F 5.5V 3mm LEADS COIN CELL CYLINDER | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C334-R TTI: KR-5R5C334-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | ||||||
Mfr: KR-5R5V104-R-EP TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V EDLC Coin Cell VERT | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 12.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | ||||
Mfr: KR-5R5H104-R-T TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ | 0In Stock | 100000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Tray |
- 1
- 2