PHVL - Supercapacitors / Ultracapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHVL-3R9H155-R TTI: PHVL-3R9H155-R Eaton Electronics Availability: 2.600In StockSupercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS | 2.600In Stock | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9V255-R TTI: PHVL-3R9V255-R Eaton Electronics Availability: 1.200In StockSupercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS | 1.200In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9H505-R TTI: PHVL-3R9H505-R Eaton Electronics Availability: 0In Stock100 On Order Expected 11-Mar-27 Supercapacitors / Ultracapacitors 5.0F 3.9V SUPERCAP 5.3MMLS | 0In Stock100 On Order Expected 11-Mar-27 | 5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 70 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9V155-R TTI: PHVL-3R9V155-R Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9H255-R TTI: PHVL-3R9H255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS | 0In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9V505-R TTI: PHVL-3R9V505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 3.9V SUPERCAP 5.3MMLS | 0In Stock | 5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9V305-R TTI: PHVL-3R9V305-R Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 3 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9V474-R TTI: PHVL-3R9V474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 470000 uF | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14.5 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9H305-R TTI: PHVL-3R9H305-R Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 3 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9H474-R TTI: PHVL-3R9H474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 470000 uF | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 14.5 mm | PHVL | Bulk |