SCC-SRBQ - Supercapacitors / Ultracapacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCU30E356SRBQ TTI: SCCU30E356SRBQ KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 35F ESR=40mOhms C ase Lgth=30mm AECQ2 | Not Available Online | 35 F | 3 VDC | Radial | 7.3 mm (0.287 in) | 16 mm (0.63 in) | 30 mm | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | |||||
Mfr: SCCV60B107SRBQ TTI: SCCV60B107SRBQ KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ | 0In Stock | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | |||||
Mfr: SCCV40E506SRBQ TTI: SCCV40E506SRBQ KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2 | 0In Stock | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | |||||
Mfr: SCCV60E107SRBQ TTI: SCCV60E107SRBQ KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 | 0In Stock | 100 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | |||||
Mfr: SCCT20E106SRBQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-SRBQ | AEC-Q200 | Bulk |