• Supercapacitors / Ultracapacitors

SCM - Supercapacitors / Ultracapacitors

258 Results
258 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCMQ14D474MRBB0
TTI: SCMQ14D474MRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5.4 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
13.6 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
Datasheet
Mfr: SCMS22D255SRBB0
TTI: SCMS22D255SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
2.5 F
5.4 VDC
Radial
1000 Hour
0.15 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMR22G105SRBA0
TTI: SCMR22G105SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22G105MRBA0
Datasheet
Mfr: SCMR18H105SSBB0
TTI: SCMR18H105SSBB0
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 6.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

0In Stock

Please adjust quantity to Min / Mult value
1 F
6 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCMR22J105SRBB0
TTI: SCMR22J105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
1 F
8.1 VDC
Radial
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22J105MRBB0
Datasheet
Mfr: SCMR18F105SRBA0
TTI: SCMR18F105SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=18mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCMR14G334SRBA0
TTI: SCMR14G334SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
7.5 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
450 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR14G334MRBA0
Datasheet
Mfr: SCMQ14C474MRBA0
TTI: SCMQ14C474MRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
13.6 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
Datasheet
Mfr: SCMR18C105SRBA0
TTI: SCMR18C105SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=18mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
5 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCMT32C755SRBA0
TTI: SCMT32C755SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial

0In Stock

Please adjust quantity to Min / Mult value
7.5 F
5 VDC
Radial
12.5 mm (0.492 in)
32 mm
12.5 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32C755MRBA0
Datasheet
Mfr: SCMR14C474SRBA0
TTI: SCMR14C474SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=14mm Radial

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
1000 Hour
0.375 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
14 mm
SCM
Bulk
Datasheet
Mfr: SCMS22C255SRBA0
TTI: SCMS22C255SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
2.5 F
5 VDC
Radial
1000 Hour
0.15 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMR22L105SRBB0
TTI: SCMR22L105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR22L105MRBB0
Datasheet
Mfr: SCMT22C505SRBA0
TTI: SCMT22C505SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 5F ESR= 0.12Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
5 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMT22D505SRBB0
TTI: SCMT22D505SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
5.4 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMR22H155SRBB0
TTI: SCMR22H155SRBB0
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 F
6 VDC
Radial
1000 Hour
0.2 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMS32H505SRBB0
TTI: SCMS32H505SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: SCMR14L334SRBB0
TTI: SCMR14L334SRBB0
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330000 uF
9 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14L334MRBB0
Datasheet
Mfr: SCMR18C105SSBA0H
TTI: SCMR18C105SSBA0H
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

0In Stock

Please adjust quantity to Min / Mult value
1 F
5 VDC
Radial
18.5 mm
9.5 mm
1500 Hour
250 mOhms
- 10 %, + 30 %
Vertical
SuperCapacitor Modules
- 40 C
+ 65 C
20 mm
SCM
Bulk
Datasheet
Mfr: SCMR22G105SRBB0
TTI: SCMR22G105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCMR18H105SRBB0
TTI: SCMR18H105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
6 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCMT32D755SRBB0
TTI: SCMT32D755SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial

0In Stock

Please adjust quantity to Min / Mult value
7.5 F
5.4 VDC
Radial
18 mm (0.709 in)
12.5 mm (0.492 in)
25 mm
12.5 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32D755MRBB0
Datasheet
Mfr: SCMT32F755SRBA0
TTI: SCMT32F755SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial

0In Stock

Please adjust quantity to Min / Mult value
7.5 F
5.5 VDC
Radial
12.5 mm (0.492 in)
32 mm
12.5 mm
1000 Hour
90 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32F755MRBA0
Datasheet
Mfr: SCMR18G604SRBA0
TTI: SCMR18G604SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al

0In Stock

Please adjust quantity to Min / Mult value
600000 uF
7.5 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
225 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18G604MRBA0
Datasheet
Mfr: SCMR22C155SRBA0
TTI: SCMR22C155SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 1.5F 0.20Ohms 8mm 22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
1000 Hour
0.2 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
  • 1
  • 2
  • 3
  • 4