• Supercapacitors / Ultracapacitors

XV - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XV3560-2R7407-R
TTI: XV3560-2R7407-R
Eaton Electronics
Availability:

1.100In Stock

Supercapacitors / Ultracapacitors 400F 2.7V

1.100In Stock

Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: XV3550-2R7307-R
TTI: XV3550-2R7307-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 300F 2.7V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
6 Ohms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: XV3585-2R7607-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP. 600F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Snap In
35 mm (1.378 in)
87.5 mm
1500 Hour, 500000 Cycle
2.6 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV