XVM - Supercapacitors / Ultracapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XVM-16R2656-R TTI: XVM-16R2656-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 16.2V 65F Module Super Cap | 0In Stock | 65 F | 16.2 VDC | Screw | 236 mm | 41.8 mm | 1500 Hour | 22 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.25 mm | XVM | Bulk | |||||
Mfr: XVM-259R2635-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 6.3 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 250 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 93.7 mm | XVM | Bulk | |||||
Mfr: XVM-315R9345-R TTI: Not Assigned Bussmann / Eaton Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3.42 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 0.38 Ohms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 70 mm | XVM | Bulk | |||||
Mfr: XVM-315R9515-R TTI: Not Assigned Bussmann / Eaton Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5.13 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 0.32 Ohms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 95 mm | XVM | Bulk | |||||
Mfr: XVM-259R2425-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 4.17 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 310 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 68.7 mm | XVM | Bulk | |||||
Mfr: XVM-280R8515-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5.1 F | 16 VDC | Screw | 1500 Hour | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XVM | ||||||||||
Mfr: XVM-315R9255-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.56 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 530 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 60 mm | XVM |