• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

KYOCERA - Tantalum Capacitors - Polymer

1.987 Results
1.987 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: TCJA106M025R0150E
TTI: TCJA106M025R0150E
KYOCERA AVX
Availability:

14.000In Stock

60.000 On Order
Expected
Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi

14.000In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1206
150 mOhms
25 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: TCJA106M010R0300E
TTI: TCJA106M010R0300E
KYOCERA AVX
Availability:

10.000In Stock

60.000 On Order
Expected
Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm Black Resi

10.000In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
1206
300 mOhms
10 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB106M035R0200
TTI: TCJB106M035R0200
KYOCERA AVX
Availability:

50.000In Stock

52.000 On Order
Expected
Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm

50.000In Stock

52.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB226M025R0100E
TTI: TCJB226M025R0100E
KYOCERA AVX
Availability:

4.000In Stock

8.000 On Order
Expected 23-Feb-27
Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi

4.000In Stock

8.000 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB476M010R0070E
TTI: TCJB476M010R0070E
KYOCERA AVX
Availability:

2.000In Stock

10.000 On Order
Expected 15-Jun-27
Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin

2.000In Stock

10.000 On Order
Expected 15-Jun-27
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB105M063R0300E
TTI: TCJB105M063R0300E
KYOCERA AVX
Availability:

6.000In Stock

Tantalum Capacitors - Polymer 63V 1uF ESR=300mOhms 6.3uA 20%

6.000In Stock

Please adjust quantity to Min / Mult value
1 uF
63 VDC
6.3 uA
TCJ
Reel
Datasheet
Mfr: TCJE107M025R0080
TTI: TCJE107M025R0080
KYOCERA AVX
Availability:

1.200In Stock

800 On Order
Expected 13-Apr-27
End of Life
Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm

1.200In Stock

800 On Order
Expected 13-Apr-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
80 mOhms
250 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD476M025R0060E
TTI: TCJD476M025R0060E
KYOCERA AVX
Availability:

6.000In Stock

Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm Black Resin

6.000In Stock

Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB106M035R0200E
TTI: TCJB106M035R0200E
KYOCERA AVX
Availability:

4.000In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi

4.000In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD107M025R0055E
TTI: TCJD107M025R0055E
KYOCERA AVX
Availability:

12.500In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi

12.500In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
55 mOhms
250 uA
3.1 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: TCJD157M016R0070E
TTI: TCJD157M016R0070E
KYOCERA AVX
Availability:

1.000In Stock

20.000 On Order
Expected
Tantalum Capacitors - Polymer 150UF 16V 20% D LOW ESR

1.000In Stock

20.000 On Order
Expected
Please adjust quantity to Min / Mult value
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB107M006R0070
TTI: TCJB107M006R0070
KYOCERA AVX
Availability:

0In Stock

90.000 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm

0In Stock

90.000 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB107M006R0045
TTI: TCJB107M006R0045
KYOCERA AVX
Availability:

0In Stock

8.000 On Order
Expected 20-Apr-27
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm

0In Stock

8.000 On Order
Expected 20-Apr-27
Please adjust quantity to Min / Mult value
Call to Verify
100 uF
6.3 VDC
SMD/SMT
20 %
1210
45 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE476M035R0055
TTI: TCJE476M035R0055
KYOCERA AVX
Availability:

0In Stock

1.600 On Order
Expected 15-Jun-27
Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm

0In Stock

1.600 On Order
Expected 15-Jun-27
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
164.5 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA106M016R0200
TTI: TCJA106M016R0200
KYOCERA AVX
Availability:

0In Stock

84.000 On Order
Expected
Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm

0In Stock

84.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
16 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB476M010R0070
TTI: TCJB476M010R0070
KYOCERA AVX
Availability:

0In Stock

10.000 On Order
Expected 15-Jun-27
Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm

0In Stock

10.000 On Order
Expected 15-Jun-27
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA107M006R0150E
TTI: TCJA107M006R0150E
KYOCERA AVX
Availability:

0In Stock

8.000 On Order
Expected 23-Feb-27
Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi

0In Stock

8.000 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
150 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB227M006R0200
TTI: TCJB227M006R0200
KYOCERA AVX
Availability:

0In Stock

4.000 On Order
Expected 16-Feb-27
Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm

0In Stock

4.000 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
Call to Verify
220 uF
6.3 VDC
SMD/SMT
20 %
1210
200 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE106M063R0100
TTI: TCJE106M063R0100
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
10 uF
63 VDC
SMD/SMT
20 %
2917
100 mOhms
63 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD107M016R0050
TTI: TCJD107M016R0050
KYOCERA AVX
Availability:

0In Stock

8.500 On Order
Expected 29-Jun-27
Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm

0In Stock

8.500 On Order
Expected 29-Jun-27
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJ5477M016R0100E
TTI: TCJ5477M016R0100E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
470 uF
16 VDC
SMD/SMT
20 %
2917
100 mOhms
752 uA
3.8 mm
- 55 C
+ 105 C
7343
5 Case
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: TCJD337M006R0040
TTI: TCJD337M006R0040
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD227M016R0050E
TTI: TCJD227M016R0050E
KYOCERA AVX
Availability:

0In Stock

4.000 On Order
Expected
Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

4.000 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
16 VDC
352 uA
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE476M035R0055E
TTI: TCJE476M035R0055E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
164.5 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJY107M016R0050E
TTI: TCJY107M016R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
  • 1
  • 2
  • 3
  • 4