Vishay - Tantalum Capacitors - Polymer
1.514 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T58W9105M035C0500 TTI: T58W9105M035C0500 Vishay / Sprague Availability: 12.000In Stock56.000 On Order Expected Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR | 12.000In Stock56.000 On Order Expected | 1 uF | 35 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 3.5 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T55B227M6R3C0035 TTI: T55B227M6R3C0035 Vishay / Sprague Availability: 38.000In Stock24.000 On Order Expected Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 35 Max. ESR | 38.000In Stock24.000 On Order Expected | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025 Vishay / Sprague Availability: 58.000In Stock8.000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR | 58.000In Stock8.000 On Order Expected 08-Apr-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T54EE157M030CSA150 TTI: T54EE157M030CSA150 Vishay / Sprague Availability: 3.200In Stock6.800 On Order Expected Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 | 3.200In Stock6.800 On Order Expected | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Availability: 8.000In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 8.000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T55B107M6R3C0045 TTI: T55B107M6R3C0045 Vishay / Sprague Availability: 4.000In Stock4.000 On Order Expected 12-Oct-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR | 4.000In Stock4.000 On Order Expected 12-Oct-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T59EE226M075C0100 TTI: T59EE226M075C0100 Vishay / Sprague Availability: 0In Stock17.200 On Order Expected Tantalum Capacitors - Polymer 22uF 20% 75V Case EE | 0In Stock17.200 On Order Expected | 22 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 165 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||
Mfr: T55D227M010C0018 TTI: T55D227M010C0018 Vishay / Sprague Availability: 1.000In Stock1.000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR | 1.000In Stock1.000 On Order Expected 08-Jan-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D337M6R3C0025 TTI: T55D337M6R3C0025 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR | 500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D107M025C0060 TTI: T55D107M025C0060 Vishay / Sprague Availability: 0In Stock107.000 On Order Expected Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR | 0In Stock107.000 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock2.000 On Order Expected 15-Dec-26 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock2.000 On Order Expected 15-Dec-26 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B686M6R3C0070 TTI: T55B686M6R3C0070 Vishay / Sprague Availability: 0In Stock80.000 On Order Expected Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock80.000 On Order Expected | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B107M6R3C0040 TTI: T55B107M6R3C0040 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected 12-Oct-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR | 0In Stock20.000 On Order Expected 12-Oct-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D337M010C0018 TTI: T55D337M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55A106M010C0300 TTI: T55A106M010C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T52M1227M025C0100 TTI: T52M1227M025C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55P106M6R3C0200 TTI: T55P106M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 6.3 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55A106M010C0200 TTI: T55A106M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10volts 20% A Case 200 Max. ESR | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B476M6R3C0070 TTI: T55B476M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B107M6R3C0035 TTI: T55B107M6R3C0035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55V107M016C0050 TTI: T55V107M016C0050 Vishay / Sprague Availability: 0In Stock4.800 On Order Expected 15-Aug-28 Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR | 0In Stock4.800 On Order Expected 15-Aug-28 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel |