Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB106M025R0100 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T55B227M004C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T591B337M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Solid Electrolytic Capacitors | T591 | Reel | |||||
Mfr: T598D157M016AHE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 SnPb | AEC-Q200 | Reel | |||
Mfr: T55A106M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T591V227M004ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env | 0In Stock | 220 uF | 2.68 VDC, 4 VDC | SMD/SMT | 20 % | 2815 | 12 mOhms | 88 uA | 1.9 mm | - 55 C | + 125 C | 7343 | Tantalum, Polymer Capacitors | T591 | Reel | |||||
Mfr: T527S106M025ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.1 mm | - 55 C | + 105 C | 3216 | S Case | Aluminum Polymer Capacitors | T527 | Reel | ||||
Mfr: TCJD107M010R0045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T520B686M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=25mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 42.84 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T55D227M010C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 55 Max. ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55D108M2R5C0006 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 1000uF 2.5volts 20% D Case 8 Max.ESR | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T520C686M006ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=10mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 42.84 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: TCJC226M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 55 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD477M004R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=10mOhm | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.9 mm | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||||
Mfr: TCJY686M020R0050E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin | Not Available Online | 68 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 136 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | TCJY686M020R0050 | |||
Mfr: T54EE477M016EZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 752 uA | - 55 C | + 125 C | 7343 | Tantalum Capacitors | T54 | Reel | |||||||
Mfr: T520D337M004ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T55V157M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 4volts 20% V Case 25 Max. ESR | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||||
Mfr: 2R5TPE1500MF TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 375 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPE220M9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPE220MZB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPF470M7L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: T521V336M035ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 115.5 uA | 7343 | V Case | Tantalum Capacitors | T521 | Reel | |||||||
Mfr: T55A685M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | 6.8 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 6.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel |