Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521V156M025ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=40mOhms | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 37.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T528Z227M006ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: 16TQC150MD3 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 0In Stock | 150 uF | 15 VDC | SMD/SMT | 20 % | 1210 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | Tantalum Capacitors | TQC | Reel | ||||
Mfr: T591B227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Solid Electrolytic Capacitors | T591 | Reel | ||||
Mfr: TCJE336M035R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 115.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJC225M063R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm | 0In Stock | 2.2 uF | 63 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 13.9 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJX477M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 282 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJA107M006R0150 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: 20TQC22MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Solid Capacitors | TQC | Reel | |||
Mfr: TCJB476M006R0055E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJB336M016R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Tantalum Organic Polymer Low ESR | TCJ | Reel | ||||
Mfr: T54E3147M035VSB018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms | 0In Stock | 140 uF | 35 VDC | SMD/SMT | 20 % | 3117 | 18 mOhms | 490 uA | 13.3 mm | - 55 C | + 125 C | 8044 | E3 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T55A686M2R5C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 200 Max. ESR | 0In Stock | 68 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 17 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55V227M6R3C0018 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJY475M050R0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm | 0In Stock | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 23.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T521B475M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 16.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T55D107M016C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55A107M004C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 4volts 20% A Case 100 Max. ESR | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 40 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55V107M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55V476M016C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B336M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T520M157M006ATE200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 94.5 uA | 1.4 mm | - 55 C | + 105 C | 3528 | M Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: 6TPB330MAL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
Mfr: 2R5TPE330M7 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 2TPSF270M9G TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | Not Available Online | 270 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 9 mOhms | 54 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel |