Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB336M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T55V226M025C0040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 20% 40V 40mOhm ESR | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 0303 | 40 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T521V686M020ATE050 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms | Not Available Online | 68 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 136 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: T525B336M016ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | ||||
Mfr: T55D227M010C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55D337M6R3C0009 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 330uF 6.3volts 20% | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJY336M016R0045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 52.8 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T59EE226M075E0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR | 0In Stock | 22 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 165 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | ||||
Mfr: 20TDC22MYFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | Not Available Online | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 Case | TDC | Reel | |||||
Mfr: T55V227M6R3C0015 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 15 Max. ESR | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55T107M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% T Case 70 Max. ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 63 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T520T227M004ATE030 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 30 mOhms | 88 uA | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | ||||||
Mfr: T55D476M025C0065 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 25V 7" reel 65kHz ESR | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||||
Mfr: T55D476M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJY336M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 115.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T543X687K006AHE010 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680 uF 10% 7343 ESR=10mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 10 % | 2917 | 10 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X687K006AHE010T100 | |||
Mfr: T541X476K035CH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | ||||
Mfr: T52M1107M035C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | ||||
Mfr: T55Z337M2R5C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCNT106M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20%1210 ESR=200mOhm | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | |||||
Mfr: 16TDC100MYF TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 Case | TDC | Reel | |||||
Mfr: T550B826M075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms | 0In Stock | 82 uF | 75 VDC | Axial | 20 % | 220 mOhms | 615 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: T52M1107M035C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 35V 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | ||||
Mfr: T543X106K063ATW050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106K063ATW050T100 | |||
Mfr: T51D156M025C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T51 | AEC-Q200 | Reel |