Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 0In Stock32.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock32.000 On Order Expected Limited Supply | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Availability: 0In Stock36.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 0In Stock36.000 On Order Expected Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 0In Stock1.600 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 0In Stock1.600 On Order Expected 15-Jun-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJB476M010R0070 TTI: TCJB476M010R0070 KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm | 0In Stock10.000 On Order Expected 15-Jun-27 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 0In Stock64.000 On Order Expected Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 0In Stock64.000 On Order Expected | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T530D337M006ATE010 TTI: T530D337M006ATE010 KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
0In Stock4.000 On Order Expected 09-Sep-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T598D227M010ATE025 TTI: T598D227M010ATE025 KEMET Availability: 0In Stock2.000 On Order Expected 08-Feb-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock2.000 On Order Expected 08-Feb-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | ||
Mfr: T521D107M025ATE040 TTI: T521D107M025ATE040 KEMET Availability: 0In Stock17.000 On Order Expected 21-Jul-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 0In Stock17.000 On Order Expected 21-Jul-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 0In Stock1.500 On Order Expected 29-Apr-27 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock1.500 On Order Expected 29-Apr-27 | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | ||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 0In Stock8.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 0In Stock8.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 25 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
0In Stock6.000 On Order Expected 12-Aug-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock18.000 On Order Expected 29-Jul-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: T530D227M010ATE010 TTI: T530D227M010ATE010 KEMET Availability: 0In Stock2.500 On Order Expected Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock2.500 On Order Expected | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X337M010AHE006 TTI: T530X337M010AHE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045 KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm | 0In Stock8.000 On Order Expected 20-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJA107M006R0150E TTI: TCJA107M006R0150E KYOCERA AVX Availability: 0In Stock6.000 On Order Expected 23-Feb-27 Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi | 0In Stock6.000 On Order Expected 23-Feb-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
0In Stock4.000 On Order Expected 29-Jul-27 | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
0In Stock2.000 On Order Expected 07-May-27 | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock15.000 On Order Expected 02-Sep-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TPC | Reel | ||||
Mfr: 10TPE220ML TTI: 10TPE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF ESR 25mohm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T545W477M006ATE035 TTI: T545W477M006ATE035 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock14.000 On Order Expected Limited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T529P476M006AAE200 TTI: T529P476M006AAE200 KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 29.6 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | |||
Mfr: T520A107M006ATE070 TTI: T520A107M006ATE070 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 0In Stock14.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock2.000 On Order Expected 15-Dec-26 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock2.000 On Order Expected 15-Dec-26 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel |