Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521A106M016ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Polymer Electrolytic Capacitors | T521 | Reel | ||||
Mfr: T521V686M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 170 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Code | Polymer Electrolytic Capacitors | T521 | Reel | ||||
Mfr: T527T337M2R5APE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 82.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Capacitors | T527 | Reel | ||||
Mfr: T598B337M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Automotive Grade | T598 | AEC-Q200 | Reel | ||||
Mfr: T521X226M075ATE075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 22uF 7343-43 75mOhms 20% High Voltage | 0In Stock | 22 uF | 50.25 VDC, 75 VDC | SMD/SMT | 20 % | 2815 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | Tantalum, Polymer Capacitors | T52X | Reel | |||||
Mfr: T555B127K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 600 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T520Y687M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T520 SSD | Reel | ||||
Mfr: T59EE226M050C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 50volts 20% 100mohms maxESR | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 110 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | ||||
Mfr: T525B336M016ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | ||||
Mfr: T54EE477M016CSA025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms | Not Available Online | 470 uF | 16 VDC | 752 uA | T54 | Reel | ||||||||||||||
Mfr: T51B107M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B107M6R3C0070 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitors | T51 | |||||
Mfr: T520B157M004ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=35mOhms | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T525T476M006AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T525 | Reel | ||||
Mfr: TCJT107M006R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 63 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 115.5 uA | - 55 C | + 125 C | 7343 | T541 HRA | Reel | T541X336M035AH6710T100 | ||||||||
Mfr: 2R5TPF680M7L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 4TPF330ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: T543X336K050ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 33.0UF 50.0V | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X336K050ATE040T100 | |||
Mfr: TCJD106M050R0120 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T520M157M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 94.5 uA | 1.4 mm | - 55 C | + 105 C | 3528 | M Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T528W337M2R5ATE009 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | ||||
Mfr: T520B227M2R5ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520D227M006ATE009 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520V227M006ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520V107M010ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel |