kyocera avx - Tantalum Capacitors - Polymer
1.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200 KYOCERA AVX Availability: 50.000In Stock52.000 On Order Expected Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 50.000In Stock52.000 On Order Expected | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M025R0150E TTI: TCJA106M025R0150E KYOCERA AVX Availability: 14.000In Stock60.000 On Order Expected Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi | 14.000In Stock60.000 On Order Expected | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | ||||
Mfr: TCJA106M010R0300E TTI: TCJA106M010R0300E KYOCERA AVX Availability: 10.000In Stock60.000 On Order Expected Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm Black Resi | 10.000In Stock60.000 On Order Expected | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 1.200In Stock800 On Order Expected 13-Apr-27 Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 1.200In Stock800 On Order Expected 13-Apr-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 250 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB105M063R0300E TTI: TCJB105M063R0300E KYOCERA AVX Availability: 6.000In StockTantalum Capacitors - Polymer 63V 1uF ESR=300mOhms 6.3uA 20% | 6.000In Stock | 1 uF | 63 VDC | 6.3 uA | TCJ | Reel | ||||||||||||||
Mfr: TCJB476M010R0070E TTI: TCJB476M010R0070E KYOCERA AVX Availability: 2.000In Stock10.000 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin | 2.000In Stock10.000 On Order Expected 15-Jun-27 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB226M025R0100E TTI: TCJB226M025R0100E KYOCERA AVX Availability: 4.000In Stock8.000 On Order Expected 23-Feb-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi | 4.000In Stock8.000 On Order Expected 23-Feb-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD107M025R0055E TTI: TCJD107M025R0055E KYOCERA AVX Availability: 12.500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi | 12.500In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 250 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | ||||
Mfr: TCJD476M025R0060E TTI: TCJD476M025R0060E KYOCERA AVX Availability: 6.000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm Black Resin | 6.000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB106M035R0200E TTI: TCJB106M035R0200E KYOCERA AVX Availability: 4.000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi | 4.000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD157M016R0070E TTI: TCJD157M016R0070E KYOCERA AVX Availability: 1.000In Stock20.000 On Order Expected Tantalum Capacitors - Polymer 150UF 16V 20% D LOW ESR | 1.000In Stock20.000 On Order Expected | TCJ J-CAP | Reel | |||||||||||||||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 0In Stock90.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 0In Stock90.000 On Order Expected | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA107M006R0150E TTI: TCJA107M006R0150E KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 23-Feb-27 Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi | 0In Stock8.000 On Order Expected 23-Feb-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 0In Stock84.000 On Order Expected Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 0In Stock84.000 On Order Expected | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 0In Stock1.600 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 0In Stock1.600 On Order Expected 15-Jun-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045 KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm | 0In Stock8.000 On Order Expected 20-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJB476M010R0070 TTI: TCJB476M010R0070 KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm | 0In Stock10.000 On Order Expected 15-Jun-27 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJB335M050R0300E TTI: TCJB335M050R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin | 0In Stock | 3.3 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ | Reel | ||||
Mfr: TCJA476M006R0200 TTI: TCJA476M006R0200 KYOCERA AVX Availability: 0In Stock16.000 On Order Expected 27-Apr-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm | 0In Stock16.000 On Order Expected 27-Apr-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M025R0150 TTI: TCJA106M025R0150 KYOCERA AVX Availability: 0In Stock118.000 On Order Expected Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm | 0In Stock118.000 On Order Expected | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB337M002R0045 TTI: TCJB337M002R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M010S0300 TTI: TCJA106M010S0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M020R0150E TTI: TCJA106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150mOhms 20uA 20% | 0In Stock | 10 uF | 20 VDC | 20 uA | TCJ | Reel | ||||||||||||||
Mfr: TCJ5477M016R0100 TTI: TCJ5477M016R0100 KYOCERA AVX Availability: 0In Stock800 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm | 0In Stock800 On Order Expected 20-Apr-27 | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 752 uA | 3.8 mm | - 55 C | + 105 C | 7343 | 5 Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | TCJ5477M016R0100E | |||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel |