T521 SSD - Tantalum Capacitors - Polymer
267 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030 KEMET Availability: 25.500In Stock107.500 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 25.500In Stock107.500 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X107M025ATE030 TTI: T521X107M025ATE030 KEMET Availability: 1.000In Stock16.500 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms | 1.000In Stock16.500 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X107M025ATE060 TTI: T521X107M025ATE060 KEMET Availability: 0In Stock18.500 On Order Expected 18-Oct-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms | 0In Stock18.500 On Order Expected 18-Oct-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X337M016ATE025 TTI: T521X337M016ATE025 KEMET Availability: 0In Stock19.500 On Order Expected 10-Apr-28 Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock19.500 On Order Expected 10-Apr-28 | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070 KEMET Availability: 0In Stock22.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms | 0In Stock22.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050 KEMET Availability: 0In Stock56.000 On Order Expected Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock56.000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X227M016ATE035 TTI: T521X227M016ATE035 KEMET Availability: 0In Stock11.000 On Order Expected Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock11.000 On Order Expected | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B106M035ATE200 TTI: T521B106M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 35 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X337M016ATE050 TTI: T521X337M016ATE050 KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V156M035ATE125 TTI: T521V156M035ATE125 KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X227M016ATE050 TTI: T521X227M016ATE050 KEMET Availability: 0In Stock3.000 On Order Expected Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms | 0In Stock3.000 On Order Expected | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 352 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V156M035ATE100 TTI: T521V156M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B106M035ATE150 TTI: T521B106M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 35 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V107M020ATE055 TTI: T521V107M020ATE055 KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B106M025ATE100 TTI: T521B106M025ATE100 KEMET Availability: 0In Stock8.000 On Order Expected 09-Nov-27 Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms | 0In Stock8.000 On Order Expected 09-Nov-27 | 10 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 25 uA | 2.1 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V226M025ATE040 TTI: T521V226M025ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V336M025ATE025 TTI: T521V336M025ATE025 KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B106M016ATE100 TTI: T521B106M016ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 16 uA | 2.1 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521T106M025ATE060 TTI: T521T106M025ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms | Not Available OnlineLimited Supply | 10 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 60 mOhms | 25 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 55 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V226M020ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 44 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521W476M020ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% ESR=45mOhms | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 94 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel |