T528 - Tantalum Capacitors - Polymer
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T528Z477M2R5ATE005 TTI: T528Z477M2R5ATE005 KEMET Availability: 0In Stock7.000 On Order Expected Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms | 0In Stock7.000 On Order Expected | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 117.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528B277M002APE006 TTI: T528B277M002APE006 KEMET Availability: 0In Stock10.000 On Order Expected 11-Jan-30 Limited Supply Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms | 0In Stock10.000 On Order Expected 11-Jan-30 Limited Supply | 270 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 54 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T528 | Reel | |||
Mfr: T528Z227M006ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528W337M2R5ATE009 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528B277M2R5APE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms | 0In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T528 | Reel | |||
Mfr: T528Z337M004ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z227M004ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=12mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 88 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z477M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 117.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z227M006ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z337M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528B277M2R5APE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=09mOhms | 0In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 9 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T528 | Reel | |||
Mfr: T528Z227M004ATE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 88 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z477M2R5ATE008 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=8mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 117.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z337M2R5ATE008 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=8mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | - 55 C | + 105 C | 7343 | Z Case | T528 | Reel | |||||
Mfr: T528Z157M006ATE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 94.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z227M004ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=9mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 88 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z227M004ATE008 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=8mohms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 88 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z337M004ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z337M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z337M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z337M2R5ATE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z157M006ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 94.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528Z157M006ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=12mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 94.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: T528K227M004ATE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF 3528 20% ESR=100mohms | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 88 uA | - 55 C | 7343 | K Case | T528 | Reel |