• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

T52X - Tantalum Capacitors - Polymer

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T521X226M075ATE075
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 75V 22uF 7343-43 75mOhms 20% High Voltage

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50.25 VDC, 75 VDC
SMD/SMT
20 %
2815
75 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
Tantalum, Polymer Capacitors
T52X
Reel