• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

T598 - Tantalum Capacitors - Polymer

293 Results
293 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T598D106M035ATE120
TTI: T598D106M035ATE120
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598V157M010ATE025
TTI: T598V157M010ATE025
KEMET
Availability:

1.000In Stock

Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D337M006ATE040
TTI: T598D337M006ATE040
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D477M004ATE025
TTI: T598D477M004ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
188 uA
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D476M025ATE060
TTI: T598D476M025ATE060
KEMET
Availability:

0In Stock

6.000 On Order
Expected
Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200

0In Stock

6.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D227M010ATE025
TTI: T598D227M010ATE025
KEMET
Availability:

0In Stock

2.000 On Order
Expected 08-Feb-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

2.000 On Order
Expected 08-Feb-27
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D336M035ATE065
TTI: T598D336M035ATE065
KEMET
Availability:

0In Stock

1.500 On Order
Expected 29-Apr-27
Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200

0In Stock

1.500 On Order
Expected 29-Apr-27
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B476M010ATE070
TTI: T598B476M010ATE070
KEMET
Availability:

0In Stock

4.000 On Order
Expected
Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200

0In Stock

4.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
47 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X156M075ATE075
TTI: T598X156M075ATE075
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
75 mOhms
112.5 uA
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D227M006ATE025
TTI: T598D227M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B107M004ATE070
TTI: T598B107M004ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1311
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D687M2R5ATE006
TTI: T598D687M2R5ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
6 mOhms
- 55 C
+ 125 C
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B107M2R5ATE055
TTI: T598B107M2R5ATE055
KEMET
Availability:

0In Stock

32.000 On Order
Expected 10-Jun-27
Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200

0In Stock

32.000 On Order
Expected 10-Jun-27
Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
SMD/SMT
20 %
1311
55 mOhms
25 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D107M016ATE050
TTI: T598D107M016ATE050
KEMET
Availability:

0In Stock

1.000 On Order
Expected 29-Jul-27
Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200

0In Stock

1.000 On Order
Expected 29-Jul-27
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598V337M004ATE025
TTI: T598V337M004ATE025
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200

Not Available Online

Call
or
View Details
330 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
132 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D227M010ATE040
TTI: T598D227M010ATE040
KEMET
Availability:

0In Stock

500 On Order
Expected 01-Feb-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

500 On Order
Expected 01-Feb-27
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X156M063ATE075
TTI: T598X156M063ATE075
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
75 mOhms
94.5 uA
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X336M035ATE065
TTI: T598X336M035ATE065
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X476M035ATE075
TTI: T598X476M035ATE075
KEMET
Availability:

0In Stock

1.000 On Order
Expected 16-Sep-27
Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200

0In Stock

1.000 On Order
Expected 16-Sep-27
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
700 kOhms
164.5 mA
4 mm
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B157M006ATE045
TTI: T598B157M006ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
94.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D107M010ATE025
TTI: T598D107M010ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B107M006ATE045
TTI: T598B107M006ATE045
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
63 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B336M010ATE080
TTI: T598B336M010ATE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
80 mOhms
33 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X477M010ATE025
TTI: T598X477M010ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
10 VDC
SMD/SMT
20 %
2815
25 mOhms
470 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X106M063ATE090
TTI: T598X106M063ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
20 %
2917
90 mOhms
63 uA
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4