TPB - Tantalum Capacitors - Polymer
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 5.000In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 5.000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
0In Stock6.000 On Order Expected 12-Aug-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock2.000 On Order Expected 07-May-27 | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock4.000 On Order Expected 09-Sep-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Industry Availability: 0In Stock7.500 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 0In Stock7.500 On Order Expected 15-Jul-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
0In Stock | 68 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 27.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 6TPB330MAL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
Mfr: 10TPB150MGL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPB | Reel | |||
Mfr: 10TPB330MW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPB | Reel | |||
0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TPB | Reel | ||||
Mfr: 6TPB330MVL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPB | Reel | |||
Mfr: 6TPB220MTL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPB | Reel | |||
Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 6TPB330MAL. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Tantalum Capacitors - Polymer | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Cut Tape | |||
Mfr: 10TPB220M. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPB | |||||||||||||||||
Not Available Online | TPB | ||||||||||||||||||
Mfr: 10TPB220ML. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPB | |||||||||||||||||
Mfr: 10TPB330M. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPB | |||||||||||||||||
Not Available Online | TPB | ||||||||||||||||||
Mfr: 10TPB150ML. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPB |
- 1
- 2