TPF - Tantalum Capacitors - Polymer
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock12.000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock12.000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
0In Stock2.500 On Order Expected 15-Jul-27 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 6TPF220M9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: ETPF1000M5H TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 2R5TPF470M6L TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 4TPF680MFH TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 6TPF220MFL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 15mOhm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 2R5TPF470M7L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 6TPF220ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 2R5TPF680M7L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 4TPF330ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 4TPF330M9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: ETPF1000M6H TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 250 mA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 4TPF330MFL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 2R5TPF680M6L TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: ETPF680M5H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 6TPF150MPL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 6TPF220MPL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 25mOhm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 6TPF470MFH TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 2R5TPF680ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 4TPF680MZH TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 4TPF680MAH TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 680uF ESR 10mohm | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: ETPF680MPH TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPF | Reel |
- 1
- 2