TPSF - Tantalum Capacitors - Polymer
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 8.000In StockTantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 8.000In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | |||
Mfr: 2TPSF270M6E TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | |||
Mfr: 2TPSF270M9G TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | Not Available Online | 270 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 9 mOhms | 54 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | |||
Mfr: 2TPSF270M6E. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPSF | |||||||||||||||||
Mfr: 2TPSF270M9G. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPSF |