Tantalum Capacitors - Solid Leaded
27.106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP475K035CCS TTI: TAP475K035CCS KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 01-Apr-27 Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm | 0In Stock1.000 On Order Expected 01-Apr-27 | 4.7 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T212D476K035BS TTI: T212D476K035BS KEMET Tantalum Capacitors - Solid Leaded 35V 47 uF 10% 125C 10% T212 CSR13 | 0In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | ||||||
Mfr: TAP335K025SCS TTI: TAP335K025SCS KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 26-May-27 Tantalum Capacitors - Solid Leaded 25V 3.3uF 10% ESR=5 Ohm | 0In Stock1.000 On Order Expected 26-May-27 | 3.3 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 550D227X9010S2T TTI: 550D227X9010S2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 0In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Reel | |||||
Mfr: T350A105M035AT7301 TTI: T350A105M035AT7301 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 35V 1uF 20% LS=2.54mm | 0In StockLimited Supply | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | |||
Mfr: T350F685K035AT TTI: T350F685K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=2.54mm | 0In Stock | 6.8 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T212A105K050MS TTI: T212A105K050MS KEMET Availability: 0In Stock210 On Order Expected 03-Aug-27 Tantalum Capacitors - Solid Leaded 50V 1 uF 10% 125C 10% T212 CSR13 | 0In Stock210 On Order Expected 03-Aug-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | ||||||
Mfr: T110B336K010AS TTI: T110B336K010AS KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 10volts 33uF 10% | 0In StockLimited Supply | 33 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: TAP684M035SRW TTI: TAP684M035SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.68uF 20% ESR=1 0 Ohm | 0In Stock | 0.68 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 20 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: 150D105X9050A2B TTI: 150D105X9050A2B Vishay / Sprague Availability: 0In Stock600 On Order Expected Tantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 0In Stock600 On Order Expected | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T140D337K010AS TTI: T140D337K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 330uF 10% | 0In Stock | 330 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | ||||||
0In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T110C476M020AS TTI: T110C476M020AS KEMET Availability: 0In Stock40 On Order Expected 08-Jan-27 Limited Supply Tantalum Capacitors - Solid Leaded 20volts 47uF 20% | 0In Stock40 On Order Expected 08-Jan-27 Limited Supply | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 1.2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: 150D336X0035S2B TTI: 150D336X0035S2B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 35volts 20% S case Axial | 0In Stock | 33 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T110B475M050AT TTI: T110B475M050AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 50volts 4.7uF 20% | 0In StockLimited Supply | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
0In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
0In Stock | 22 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Bulk | ||||||
Mfr: 150D476X9035S2GE3 TTI: 150D476X9035S2GE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% S | 0In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Ammo Pack | |||||
Mfr: 790D226X0040C2BE3 TTI: 790D226X0040C2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 40V 20% C | 0In Stock | 22 uF | 40 VDC | Radial | 10.16 mm (0.4 in) | 12.3 mm (0.484 in) | 10.31 mm | 20 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk | ||||
Mfr: 150D226X9035R2BE3 TTI: 150D226X9035R2BE3 Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T110B225K035AT TTI: T110B225K035AT KEMET Availability: 0In Stock150 On Order Expected 31-May-27 Limited Supply Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 0In Stock150 On Order Expected 31-May-27 Limited Supply | 2.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: TAP226K025BRW TTI: TAP226K025BRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 0In Stock | 22 uF | 25 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 7 mm (0.276 in) | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
0In Stock | 3.3 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T322D156K025AT TTI: T322D156K025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 10% | 0In Stock | 15 uF | 25 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: TAP226M016SRW TTI: TAP226M016SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm | 0In Stock | 22 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel |