Tantalum Capacitors - Solid Leaded
27.106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T350M157K016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 150uF 10% | 0In Stock | 150 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 17 mm (0.669 in) | 10.2 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T140D476K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 47uF 10% | 0In Stock | 47 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: 199D336X9020E6V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 20volts 10% E case Radial | 0In Stock | 33 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 15 mm (0.591 in) | 8.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 299D476X9016EB1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47uF 16volts 10% E case Radial | 0In Stock | 47 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 4.75 mm (0.187 in) | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 299D | |||||||
Mfr: 199D336X0020E6V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 20volts 20% E case Radial | 0In Stock | 33 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 15 mm (0.591 in) | 8.6 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: T350G226K020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 22uF 10% | 0In Stock | 22 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T322D396M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 39uF 20% | 0In Stock | 39 uF | 10 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 20 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: TAP105K050BRW TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 50 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T340A335M016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 3.3uF 20% | 0In Stock | 3.3 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: 173D225X9035WE3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 2.2uF 35volts 10% W case Axial | Not Available Online | 2.2 uF | 35 VDC | Axial | 8.9 mm (0.35 in) | 4.57 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | ||||||
Mfr: T322C106M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 10uF 20% | 0In Stock | 10 uF | 20 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 20 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: TAP474K035SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.47uF 10% ESR=1 3 Ohm | 0In Stock | 0.47 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 13 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: T110B335K075AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 75volts 3.3uF 10% | 0In Stock | 3.3 uF | 75 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T350G226K020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 22uF 10% | 0In Stock | 22 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP106K025SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 0In Stock | 10 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Mfr: TAP107K020HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 10% | 0In Stock | 100 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP157K016CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 150uF 10% ESR=60 0 mOhm | 0In Stock | 150 uF | 16 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T322C106K015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 10uF 10% | 0In Stock | 10 uF | 15 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C106K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 10uF 10% | 0In Stock | 10 uF | 15 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A335M010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 3.3uF 20% | 0In Stock | 3.3 uF | 10 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T110C825K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 8.2uF 10% | 0In Stock | 8.2 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||
Mfr: T356B155M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 20% LS=5.08mm | 0In Stock | 1.5 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.9 mm (0.35 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T322D106J035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 35V 5% D | 0In Stock | 10 uF | 35 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 5 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C685K025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 6.8uF 10% | 0In Stock | 6.8 uF | 25 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 10 % | 3.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: TAP106M050BRW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50V 10uF 20% ESR=1.6 Ohm | Not Available Online | 10 uF | 50 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 20 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel |