Tantalum Capacitors - Solid Leaded
27.106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 173D107X9020YWE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100uF 20volts 10% Y case Axial | 0In Stock | 100 uF | 20 VDC | Axial | 14 mm (0.551 in) | 7 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Reel | ||||||
Mfr: T350F336K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 33uF 10% | 0In Stock | 33 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP157K010CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 150uF 10% ESR=80 0 mOhm | 0In Stock | 150 uF | 10 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T356L107K016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 100uF 10% LS=5.08mm | 0In Stock | 100 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 18.1 mm (0.713 in) | 8.9 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: 199D684X9035A1V1 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 0.68uF 35volts 10% A case Radial | Not Available Online | 680 nF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: 173D335X9025V TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 3.3uF 25volts 10% V case Axial | Not Available Online | 3.3 uF | 25 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | ||||||
Mfr: 199D475X0025B6V1 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 4.7uF 25volts 20% B case Radial | Not Available Online | 4.7 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 10.12 mm (0.398 in) | 5 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | ||||||
Mfr: T340A105M040AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 40volts 1uF 20% | 0In Stock | 1 uF | 40 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T140B476K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 47uF 10% | 0In Stock | 47 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 1.7 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: TAP335K016CRS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 16V 3.3uF 10% ESR=6 Ohm | Not Available Online | 3.3 uF | 16 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
Not Available Online | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
Mfr: T350B685K010AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10volt 6.8uF 10% | Not Available Online | 6.8 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
0In Stock | 10 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||||
Mfr: TAP106M016SRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 20% ESR=3.2 Ohm | 0In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 20 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | ||||
0In Stock | 22 uF | 15 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: TAP225M010CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 2.2uF 20% ESR=13 Ohm | 0In Stock | 2.2 uF | 10 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | 20 % | 13 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP227M010HSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 220uF 20% ESR=60 0 mOhm | 0In Stock | 220 uF | 10 VDC | Radial | 6.35 mm (0.25 in) | 17 mm (0.669 in) | 10 mm (0.394 in) | 20 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP475M016SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 4.7uF 20% ESR=5 Ohm | 0In Stock | 4.7 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 20 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685M035CCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 20% ESR=2. 5 Ohm | 0In Stock | 6.8 uF | 35 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 20 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 150D106X9075R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 75volts 10% R case Axial | 0In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D395X9050B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 3.9uF 50volts 10% B case Axial | 0In Stock | 3.9 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T340C106M025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 10uF 20% | 0In Stock | 10 uF | 25 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T354A105K025AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25V 1.0uF 10% | Not Available Online | 1 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T212C685J050BS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8 uF 5% 125C 5% T212 CSR13 | 0In Stock | 6.8 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | ||||||
Mfr: T356A224K050AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50V 0.22uF 10% LS=5.08mm | Not Available Online | 220 nF | 50 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 17 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk |