Tantalum Capacitors - Solid Leaded
27.106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP225K035CCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm | 0In Stock | 2.2 uF | 35 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP225K035CRW TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm | 0In Stock | 2.2 uF | 35 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: TAP226M010CRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 22uF 20% ESR=2.7 Ohm | 0In Stock | 22 uF | 10 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 20 % | 2.7 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Ammo Pack | |||||
Mfr: TAP107K010SCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 10% | 0In Stock | 100 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 12.5 mm (0.492 in) | 8.5 mm (0.335 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: 173D684X0025U TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 0.68uF 25volts 20% U case Axial | Not Available Online | 680 nF | 25 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | |||||||
Mfr: 150D475X5050B2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7uF 50volts 5% B case Axial | 0In Stock | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: T351H476K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 47uF 10% | 0In Stock | 47 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 12.7 mm (0.5 in) | 7.6 mm | 10 % | 1.7 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | ||||
Mfr: 199D186X9020D2V1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 18uF 20volts 10% D case Radial | 0In Stock | 18 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||
Mfr: T110A474K035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 0.47uF 10% | 0In Stock | 470 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T330D276K035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35volts 27uF 10% | Not Available Online | 27 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||||
Mfr: 199D227X9010F6V1 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 220uF 10volts 10% F case Radial | 0In Stock | 220 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | 199D227X9010FE2 | ||||||
Mfr: 199D476X9035F6V1 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 35volts 10% F case Radial | 0In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | 199D476X9035FE2 | ||||||
Mfr: 299D685X9035DB1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8uF 35volts 10% D case Radial | 0In Stock | 6.8 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 4.75 mm (0.187 in) | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 299D | ||||||||
0In Stock | 10 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||||
Mfr: T355E475K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% | 0In Stock | 4.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
0In Stock | 10 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||||
Mfr: T350M157M016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 150uF 20% | 0In Stock | 150 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 17 mm (0.669 in) | 10.2 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: TAP475K050SCS TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 4.7uF 10% ESR=2. 5 Ohm | 0In Stock | 4.7 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm (0.256 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: T350H336K016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 33uF 10% | 0In Stock | 33 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 7.6 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T140D107K030AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 30volts 100uF 10% | 0In Stock | 100 uF | 30 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | ||||||
Mfr: T350F336K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 33uF 10% | 0In Stock | 33 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350K106K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 10uF 10% | 0In Stock | 10 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: 173D105X9035V TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1uF 35volts 10% V case Axial | 0In Stock | 1 uF | 35 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | |||||||
Mfr: 199D106X0025C1V1 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 25volts 20% C case 0.1 LS Radial | 0In Stock | 10 uF | 25 VDC | Radial | 5.1 mm | 9.14 mm (0.36 in) | 5.5 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | |||||||
Mfr: T551B756K075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 75V 75uF 10% ESR=110mOhms | 0In Stock | 75 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T551 | Tray |