Tantalum Capacitors - Solid Leaded
27.106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T212C685K050BS TTI: T212C685K050BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8 uF 10% 125C 10% T212 CSR13 | 0In Stock | 6.8 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T110A105M050AT TTI: T110A105M050AT KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50volts 1uF 20% | Not Available Online | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110D227M010AT TTI: T110D227M010AT KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid Leaded 10volts 220uF 20% | Not Available OnlineLimited Supply | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||
Mfr: 150D475X9010A2BE3 TTI: 150D475X9010A2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7uF 10volts 10% A case Axial | 0In Stock | 4.7 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: TAP106K025SRW TTI: TAP106K025SRW KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 0In Stock | 10 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP475K050SRW TTI: TAP475K050SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 4.7uF 10% ESR=2. 5 Ohm | 0In Stock | 4.7 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm (0.256 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T110B685M035AT TTI: T110B685M035AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 35volts 6.8uF 20% | 0In StockLimited Supply | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: TAP105K035CRW TTI: TAP105K035CRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 0In Stock | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T110A474K050AS TTI: T110A474K050AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 0.47uF 10% | 0In Stock | 470 nF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
0In Stock | 2.2 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350E106K025AT7301 TTI: T350E106K025AT7301 KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 10% | 0In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | |||
Mfr: T212C106K050RS TTI: T212C106K050RS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 10 uF 10% 125C 10% T212 CSR13 | 0In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: TAP226K035CCS TTI: TAP226K035CCS KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 22uF 10% ESR=1.3 Ohm | 0In Stock | 22 uF | 35 VDC | Radial | 5 mm (0.197 in) | 14 mm (0.551 in) | 8.5 mm (0.335 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T110A105K035AT TTI: T110A105K035AT KEMET Availability: 0In Stock150 On Order Expected 31-May-27 Tantalum Capacitors - Solid Leaded 35volts 1uF 10% | 0In Stock150 On Order Expected 31-May-27 | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: TAP476K035CCS TTI: TAP476K035CCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm | 0In Stock | 47 uF | 35 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP155M035SCS TTI: TAP155M035SCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 20% ESR=6 Ohm | 0In Stock | 1.5 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 20 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T356J685M050AT TTI: T356J685M050AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 6.8uF 20% LS=5.08mm | 0In Stock | 6.8 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 20 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T110B226M016AT TTI: T110B226M016AT KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Solid Leaded 20V 22uF 20% -55/+125C | Not Available OnlineLimited Supply | 22 uF | 16 VDC | Axial | 11.13 mm (0.438 in) | 4.45 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T212D476K035MS TTI: T212D476K035MS KEMET Tantalum Capacitors - Solid Leaded 35V 47 uF 10% 125C 10% ESR=110 mOhms T212 CSR13 | 0In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 110 mOhms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Bulk | |||||
Mfr: TAP476K016CCS TTI: TAP476K016CCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm | 0In Stock | 47 uF | 16 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T356E106M016AT TTI: T356E106M016AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 20% LS=5.08mm | 0In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 3.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: TAP225K016SRW TTI: TAP225K016SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm | 0In Stock | 2.2 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: 150D475X0010A2B TTI: 150D475X0010A2B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7uF 10volts 20% A case Axial | 0In Stock | 4.7 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T356M476K035AS TTI: T356M476K035AS KEMET Tantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T110B225M035AT TTI: T110B225M035AT KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid Leaded 35volts 2.2uF 20% | 0In StockLimited Supply | 2.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk |