T322 - Tantalum Capacitors - Solid Leaded
1.162 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T322D156K025AT TTI: T322D156K025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 10% | 0In Stock | 15 uF | 25 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322D335K050AT TTI: T322D335K050AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 3.3uF 10% | 0In Stock | 3.3 uF | 50 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322F227K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 220uF 10% | 0In Stock | 220 uF | 10 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322D566K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6V 56uF 10% | 0In Stock | 56 uF | 6 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322D686K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6V 68uF 10% | 0In Stock | 68 uF | 6 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322F157M015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 150uF 20% | 0In Stock | 150 uF | 15 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A225K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 2.2uF 10% | 0In Stock | 2.2 uF | 15 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A335K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 3.3uF 10% | 0In Stock | 3.3 uF | 10 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A475K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6V 4.7uF 10% | 0In Stock | 4.7 uF | 6 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E107M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 100uF 20% | 0In Stock | 100 uF | 10 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E157M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 150uF 20% | 0In Stock | 150 uF | 10 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 20 % | 800 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B225M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 20% | 0In Stock | 2.2 uF | 20 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 20 % | 7 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322F476J035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 47uF 5% | 0In Stock | 47 uF | 35 VDC | Axial | 18.03 mm (0.71 in) | 7.62 mm | 5 % | 800 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C106M015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 10uF 20% | 0In Stock | 10 uF | 15 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 20 % | 3.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B185K025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 1.8uF 10% | 0In Stock | 1.8 uF | 25 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E226J025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 22uF 5% | 0In Stock | 22 uF | 25 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 5 % | 1.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E476M025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 47uF 20% | 0In Stock | 47 uF | 25 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A334M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 0.33uF 20% | 0In Stock | 330 nF | 35 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 20 % | 15 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E106J050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 10uF 5% | 0In Stock | 10 uF | 50 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 5 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C825K025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 8.2uF 10% ESR=3.1Ohms | 0In Stock | 8.2 uF | 25 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 10 % | 3.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B475K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 4.7uF 10% | 0In Stock | 4.7 uF | 15 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A474K025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 0.47uF 10% | 0In Stock | 470 nF | 25 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 16 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C225J035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 5% | 0In Stock | 2.2 uF | 35 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 5 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322C225M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 20% | 0In Stock | 2.2 uF | 35 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322A105M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 1.0uF 20V 20% A | 0In Stock | 1 uF | 20 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk |