T355 - Tantalum Capacitors - Solid Leaded
336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T355E106K020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10.0uF 20.0V10% | 0In Stock | 10 uF | 20 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355B225K025AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25V 2.2uF 10% | Not Available Online | 2.2 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.9 mm (0.35 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F685M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 20% | 0In Stock | 6.8 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355B105K050AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1.0UF 10% | 0In Stock | 1 uF | 50 VDC | Radial | 3.18 mm (0.125 in) | 8.9 mm (0.35 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A155K025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1.5uF 10% | 0In Stock | 1.5 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Not Available Online | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
Mfr: T355D335K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 3.3uF 10% | 0In Stock | 3.3 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 9.9 mm (0.39 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
0In Stock | 4.7 uF | 50 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
Mfr: T355E106M016AT7301 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 10uF 20% E CASE | 0In Stock | 10 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 3.2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | |||
Mfr: T355G475K050AT7301 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 4.7UF 10% | 0In Stock | 4.7 uF | 50 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | |||
Mfr: T355A474K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.47uF 10% | 0In Stock | 470 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A224K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.22uF 10% | 0In Stock | 220 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 17 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355D275K035AT7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 2.7uF 10% LS=3.18mm | Not Available Online | 2.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 9.9 mm (0.39 in) | 5 mm | 10 % | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | ||||
Mfr: T355E106M025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 10uF 20% | 0In Stock | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F685K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% | 0In Stock | 6.8 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A474K035AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 0.47uF 10% | Not Available Online | 470 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355E475K035AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 4.70uF 35.0V10% LS=3.18mm | Not Available Online | 4.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F226M016AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 22uF 20% | 0In Stock | 22 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355E475K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% | 0In Stock | 4.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
0In Stock | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
Not Available Online | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
Mfr: T355G106K035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10.0uF 35.0V10% | 0In Stock | 10 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A334K035AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35volt 0.33uF 10% A case | Not Available Online | 330 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
0In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | ||||
0In Stock | 22 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk |