T356 - Tantalum Capacitors - Solid Leaded
697 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T356E106K025AT TTI: T356E106K025AT KEMET Availability: 400In Stock3.000 On Order Expected Tantalum Capacitors - Solid Leaded 10.0uF 25V 10% LS=5.08mm | 400In Stock3.000 On Order Expected | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356A105K035AT TTI: T356A105K035AT KEMET Availability: 784In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% LS=5.08mm | 784In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356F685K035AT TTI: T356F685K035AT KEMET Availability: 1.316In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=5.08mm | 1.316In Stock | 6.8 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356E475M035AT TTI: T356E475M035AT KEMET Availability: 1.000In Stock1.000 On Order Expected 02-Mar-27 Tantalum Capacitors - Solid Leaded 35V 4.7uF 20% LS=5.08mm | 1.000In Stock1.000 On Order Expected 02-Mar-27 | 4.7 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356F226K016AT TTI: T356F226K016AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% LS=5.08mm | 100In Stock | 22 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356K226K035AT TTI: T356K226K035AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% LS=5.08mm | 100In Stock | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356K106K050AT TTI: T356K106K050AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 50V 10uF 10% LS=5.08mm | 10In Stock | 10 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356C225M035AT TTI: T356C225M035AT KEMET Availability: 490In StockTantalum Capacitors - Solid Leaded 35V 2.2UF 20% LS=5.08mm | 490In Stock | 2.2 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356A105M035AT TTI: T356A105M035AT KEMET Availability: 0In Stock1.000 On Order Expected 02-Dec-26 Tantalum Capacitors - Solid Leaded 35V 1uF 20% LS=5.08mm | 0In Stock1.000 On Order Expected 02-Dec-26 | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356E475K035AT TTI: T356E475K035AT KEMET Availability: 0In Stock800 On Order Expected 05-Feb-27 Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% LS=5.08mm | 0In Stock800 On Order Expected 05-Feb-27 | 4.7 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356A105K035AT7301 TTI: T356A105K035AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% LS=5.08mm | 0In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | ||||
Mfr: T356E106M025AT TTI: T356E106M025AT KEMET Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Tantalum Capacitors - Solid Leaded 25V 10uF 20% LS=5.08mm | 0In Stock1.000 On Order Expected 12-Jan-27 | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | ||||
Mfr: T356A105M035AT7301 TTI: T356A105M035AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1uF 20% LS=5.08mm | 0In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | ||||
Mfr: T356E106K016AT TTI: T356E106K016AT KEMET Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm | 0In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356J476M016AT TTI: T356J476M016AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 47uF 20% LS=5.08mm | 0In Stock | 47 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 20 % | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||||
Mfr: T356A334K035AT TTI: T356A334K035AT KEMET Availability: 0In Stock1.000 On Order Expected 18-May-27 Tantalum Capacitors - Solid Leaded 35V 0.33uF 10% LS=5.08mm | 0In Stock1.000 On Order Expected 18-May-27 | 330 nF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356J156M035AT TTI: T356J156M035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 15uF 20% LS=5.08mm | 0In Stock | 15 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 20 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356F336K010AT TTI: T356F336K010AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 33uF 10% LS=5.08mm | 0In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356C475K025AT TTI: T356C475K025AT KEMET Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% LS=5.08mm | 0In Stock | 4.7 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356G106M035AT TTI: T356G106M035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm | 0In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356H226K025AT TTI: T356H226K025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% LS=5.08mm | 0In Stock | 22 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 11.9 mm (0.469 in) | 7.6 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T356M476K035AT TTI: T356M476K035AT KEMET Tantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||||
Mfr: T356E106K016AT7301 TTI: T356E106K016AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm | 0In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | T356E106K016ATTR | |||
Mfr: T356E106K025AT7301 TTI: T356E106K025AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% LS=5.08mm | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | ||||
Mfr: T356A684M035AT TTI: T356A684M035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V .68uF 20% LS=5.08mm | 0In Stock | 680 nF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk |