TAP - Tantalum Capacitors - Solid Leaded
1.859 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP106M035CCS TTI: TAP106M035CCS KYOCERA AVX Availability: 1.600In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 1.600In Stock | 10 uF | 35 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K035SCS TTI: TAP106K035SCS KYOCERA AVX Availability: 1.900In StockTantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 1.900In Stock | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K035CCS TTI: TAP105K035CCS KYOCERA AVX Availability: 400In Stock700 On Order Expected 23-Mar-27 Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 400In Stock700 On Order Expected 23-Mar-27 | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105M035SRW TTI: TAP105M035SRW KYOCERA AVX Availability: 4.500In StockTantalum Capacitors - Solid Leaded 35V 1uF 20% ESR=8 Oh m | 4.500In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106K016SCS TTI: TAP106K016SCS KYOCERA AVX Availability: 1.280In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 1.280In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 10 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K035SRW TTI: TAP105K035SRW KYOCERA AVX Availability: 3.000In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 3.000In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP336K025CCS TTI: TAP336K025CCS KYOCERA AVX Availability: 33In StockTantalum Capacitors - Solid Leaded 25V 33uF 10% ESR=1.2 Ohm | 33In Stock | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105M035CCS TTI: TAP105M035CCS KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid Leaded 35V 1uF 20% ESR=8 Oh m | 100In Stock | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226M016BRS TTI: TAP226M016BRS KYOCERA AVX Availability: 2.500In StockTantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm | 2.500In Stock | 22 uF | 16 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106K035CCS TTI: TAP106K035CCS KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 01-Apr-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 0In Stock1.000 On Order Expected 01-Apr-27 | 10 uF | 35 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K035SRW TTI: TAP106K035SRW KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 23-Mar-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 0In Stock4.000 On Order Expected 23-Mar-27 | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106M035SRW TTI: TAP106M035SRW KYOCERA AVX Availability: 0In Stock6.000 On Order Expected 23-Mar-27 Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 0In Stock6.000 On Order Expected 23-Mar-27 | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP226K025BRW TTI: TAP226K025BRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 0In Stock | 22 uF | 25 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 7 mm (0.276 in) | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226M016SRW TTI: TAP226M016SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm | 0In Stock | 22 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP226K016SCS TTI: TAP226K016SCS KYOCERA AVX Availability: 0In Stock200 On Order Expected 11-Jan-27 Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 0In Stock200 On Order Expected 11-Jan-27 | 22 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP224K035SCS TTI: TAP224K035SCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.22uF 10% ESR=1 7 Ohm | 0In Stock | 0.22 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 17 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K016CCS TTI: TAP226K016CCS KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 0In Stock | 22 uF | 16 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP684M035SRW TTI: TAP684M035SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.68uF 20% ESR=1 0 Ohm | 0In Stock | 0.68 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 20 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP156M025SRW TTI: TAP156M025SRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 15uF 20% ESR=2 O hm | 0In Stock | 15 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP156M020CRW TTI: TAP156M020CRW KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20V 15uF 20% ESR=2.3 Ohm | Not Available Online | 15 uF | 20 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 20 % | 2.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP476K006CRW TTI: TAP476K006CRW KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 12-May-27 Tantalum Capacitors - Solid Leaded 6.3V 47uF 10% ESR=2 Ohm | 0In Stock2.000 On Order Expected 12-May-27 | 47 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106M016CCS TTI: TAP106M016CCS KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 20% ESR=3.2 Ohm | 0In Stock | 10 uF | 16 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 20 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476M035CCS TTI: TAP476M035CCS KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm | 0In Stock | 47 uF | 35 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 20 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106M016CRW TTI: TAP106M016CRW KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 10uF 20% ESR=3.2 Ohm | 0In Stock | 10 uF | 16 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 20 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106M035CRW TTI: TAP106M035CRW KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 02-Mar-27 Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 O hm | 0In Stock1.000 On Order Expected 02-Mar-27 | 10 uF | 35 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 20 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel |