Tantalum Capacitors - Solid SMD
164.099 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJC106K016RNJ TTI: TAJC106K016RNJ KYOCERA AVX Availability: 0In Stock133.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% | 0In Stock133.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K016R | ||
Mfr: T491A105K016AT TTI: T491A105K016AT KEMET Availability: 6.000In Stock274.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms | 6.000In Stock274.000 On Order Expected | Reel | T491 | 1 uF | 16 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D227X9010D2TE3 TTI: 293D227X9010D2TE3 Vishay / Sprague Availability: 5.500In Stock149.000 On Order Expected Tantalum Capacitors - Solid SMD 220uF 10volts 10% D case Molded | 5.500In Stock149.000 On Order Expected | Reel | 293D | 220 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 11.500In Stock152.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 11.500In Stock152.500 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B105K035AT TTI: T491B105K035AT KEMET Availability: 76.000In Stock164.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms | 76.000In Stock164.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 10 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA106K010RNJ TTI: TAJA106K010RNJ KYOCERA AVX Availability: 96.000In Stock744.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm | 96.000In Stock744.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K010R | ||
Mfr: TAJA106K016RNJ TTI: TAJA106K016RNJ KYOCERA AVX Availability: 278.000In Stock3.000.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm | 278.000In Stock3.000.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K016R | ||
Mfr: TAJC106K035RNJ TTI: TAJC106K035RNJ KYOCERA AVX Availability: 9.000In Stock139.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% 2312 ES R= 1.6 Ohm | 9.000In Stock139.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K035R | ||
Mfr: T491C106K016AT TTI: T491C106K016AT KEMET Availability: 100.500In Stock96.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 100.500In Stock96.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 3.000In Stock166.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% | 3.000In Stock166.500 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K035R | ||
Mfr: 293D107X9010C2TE3 TTI: 293D107X9010C2TE3 Vishay / Sprague Availability: 38.000In Stock251.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 38.000In Stock251.000 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 900 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C106K025AT TTI: T491C106K025AT KEMET Availability: 114.000In Stock79.000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 114.000In Stock79.000 On Order Expected 12-Feb-27 | Reel | T491 | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106K016AT TTI: T491A106K016AT KEMET Availability: 0In Stock320.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms | 0In Stock320.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA105K016RNJ TTI: TAJA105K016RNJ KYOCERA AVX Availability: 30.000In Stock292.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 1uF 10% 1206 | 30.000In Stock292.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 16 VDC | 10 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105K016R | ||
Mfr: TAJB106K016RNJ TTI: TAJB106K016RNJ KYOCERA AVX Availability: 28.000In Stock328.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 2.8 Ohm | 28.000In Stock328.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106K016R | ||
Mfr: T491D106K035AT TTI: T491D106K035AT KEMET Availability: 102.500In Stock266.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 102.500In Stock266.000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB105K035RNJ TTI: TAJB105K035RNJ KYOCERA AVX Availability: 14.000In Stock88.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 1uF 10% | 14.000In Stock88.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105K035R | ||
Mfr: T491B106K016AT TTI: T491B106K016AT KEMET Availability: 16.000In Stock194.000 On Order Expected Tantalum Capacitors - Solid SMD Commercial 1411/3528, 10uF, 10%, 16VDC | 16.000In Stock194.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||||
Mfr: T495D107K016ATE100 TTI: T495D107K016ATE100 KEMET Availability: 2.000In Stock27.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 2.000In Stock27.500 On Order Expected | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D336X9016D2TE3 TTI: 293D336X9016D2TE3 Vishay / Sprague Availability: 18.500In Stock210.500 On Order Expected Tantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 18.500In Stock210.500 On Order Expected | Reel | 293D | 33 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSB107K006R0250 TTI: TPSB107K006R0250 KYOCERA AVX Availability: 6.000In Stock72.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR= 250 mOhm | 6.000In Stock72.000 On Order Expected Limited Supply | Reel | TPS | 100 uF | 6.3 VDC | 10 % | 250 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD477K006RNJ TTI: TAJD477K006RNJ KYOCERA AVX Availability: 3.500In Stock66.500 On Order Expected 04-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 470uF 10% | 3.500In Stock66.500 On Order Expected 04-Jan-27 Limited Supply | Reel | TAJ Standard | 470 uF | 6.3 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD477K006R | ||
Mfr: T491A475K010AT TTI: T491A475K010AT KEMET Availability: 18.000In Stock120.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=5ohms | 18.000In Stock120.000 On Order Expected | Reel | T491 | 4.7 uF | 10 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSE476K035R0200 TTI: TPSE476K035R0200 KYOCERA AVX Availability: 2.800In Stock22.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 200 mOhm | 2.800In Stock22.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD476K025R0250 TTI: TPSD476K025R0250 KYOCERA AVX Availability: 19.000In Stock49.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 47uF 25V 10% L ESR | 19.000In Stock49.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |