KEMET - Tantalum Capacitors - Solid SMD
41.830 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C106K016AT TTI: T491C106K016AT KEMET Availability: 104.500In Stock101.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 104.500In Stock101.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B105K035AT TTI: T491B105K035AT KEMET Availability: 40.000In Stock186.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms | 40.000In Stock186.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 10 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D226K035AT TTI: T491D226K035AT KEMET Availability: 20.500In Stock255.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700 mOhms | 20.500In Stock255.500 On Order Expected | Reel | T491 | 22 uF | 35 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 23.000In Stock156.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 23.000In Stock156.000 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491B106K016AT TTI: T491B106K016AT KEMET Availability: 30.000In Stock206.000 On Order Expected Tantalum Capacitors - Solid SMD Commercial 1411/3528, 10uF, 10%, 16VDC | 30.000In Stock206.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D106K035AT TTI: T491D106K035AT KEMET Availability: 64.500In Stock247.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 64.500In Stock247.500 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C106K025AT TTI: T491C106K025AT KEMET Availability: 108.000In Stock115.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 108.000In Stock115.500 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B105M035AT TTI: T491B105M035AT KEMET Availability: 18.000In Stock104.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 20% ESR=5ohms | 18.000In Stock104.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 20 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C106K035AT TTI: T491C106K035AT KEMET Availability: 2.500In Stock41.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms | 2.500In Stock41.000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D107K010AT TTI: T491D107K010AT KEMET Availability: 5.500In Stock14.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700mOhms | 5.500In Stock14.500 On Order Expected | Reel | T491 | 100 uF | 10 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D226K025AT TTI: T491D226K025AT KEMET Availability: 1.500In Stock17.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800mOhms | 1.500In Stock17.500 On Order Expected | Reel | T491 | 22 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D156K035AT TTI: T491D156K035AT KEMET Availability: 6.000In Stock35.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=800mOhms | 6.000In Stock35.000 On Order Expected | Reel | T491 | 15 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B106K020AT TTI: T491B106K020AT KEMET Availability: 4.000In Stock28.000 On Order Expected Tantalum Capacitors - Solid SMD 20V 10uF 1411 10% ESR=2.1ohms | 4.000In Stock28.000 On Order Expected | Reel | T491 | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495D107K016ATE100 TTI: T495D107K016ATE100 KEMET Availability: 3.500In Stock27.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 3.500In Stock27.500 On Order Expected | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491A475K016AT TTI: T491A475K016AT KEMET Availability: 6.000In Stock166.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms | 6.000In Stock166.000 On Order Expected | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B475K016AT TTI: T491B475K016AT KEMET Availability: 16.000In Stock60.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=3.5ohms | 16.000In Stock60.000 On Order Expected | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A225K016AT TTI: T491A225K016AT KEMET Availability: 12.000In Stock54.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 12.000In Stock54.000 On Order Expected | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X477K010ATE100 TTI: T495X477K010ATE100 KEMET Availability: 8.000In Stock29.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=100mOhms | 8.000In Stock29.000 On Order Expected | Reel | T495 | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE230 TTI: T495X476K035ATE230 KEMET Availability: 500In Stock32.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms | 500In Stock32.500 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 230 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491C225K035AT TTI: T491C225K035AT KEMET Availability: 11.500In Stock46.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms | 11.500In Stock46.500 On Order Expected | Reel | T491 | 2.2 uF | 35 VDC | 10 % | 3.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D106K025AT TTI: T491D106K025AT KEMET Availability: 2.000In Stock51.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms | 2.000In Stock51.000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D476K016AT TTI: T491D476K016AT KEMET Availability: 3.000In Stock30.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 47UF 2917 10% ESR=800mOhms | 3.000In Stock30.000 On Order Expected | Reel | T491 | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X476K035ATE300 TTI: T495X476K035ATE300 KEMET Availability: 9.500In Stock65.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms | 9.500In Stock65.000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491A107M004AT TTI: T491A107M004AT KEMET Availability: 6.000In Stock30.000 On Order Expected Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=4ohms | 6.000In Stock30.000 On Order Expected | Reel | T491 | 100 uF | 4 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491B336K010AT TTI: T491B336K010AT KEMET Availability: 6.000In Stock22.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 33uF 1311 10% ESR=1.8ohms | 6.000In Stock22.000 On Order Expected | Reel | T491 | 33 uF | 10 VDC | 10 % | 1.8 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |