KYOCERA AVX - Tantalum Capacitors - Solid SMD
76.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 2.500In Stock177.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% | 2.500In Stock177.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K035R | ||
Mfr: TAJA105K016RNJ TTI: TAJA105K016RNJ KYOCERA AVX Availability: 40.000In Stock298.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 1uF 10% 1206 | 40.000In Stock298.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 16 VDC | 10 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105K016R | ||
Mfr: TAJA106K010RNJ TTI: TAJA106K010RNJ KYOCERA AVX Availability: 100.000In Stock764.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm | 100.000In Stock764.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K010R | ||
Mfr: TAJC106K016RNJ TTI: TAJC106K016RNJ KYOCERA AVX Availability: 6.000In Stock136.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% | 6.000In Stock136.500 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K016R | ||
Mfr: TAJB226K016RNJ TTI: TAJB226K016RNJ KYOCERA AVX Availability: 6.000In Stock88.000 On Order Expected 19-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 22uF 10% 1210 ES R= 2.3 Ohm | 6.000In Stock88.000 On Order Expected 19-Jan-27 Limited Supply | Reel | TAJ Standard | 22 uF | 16 VDC | 10 % | 2.3 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB226K016R | ||
Mfr: TAJA106K016RNJ TTI: TAJA106K016RNJ KYOCERA AVX Availability: 320.000In Stock2.154.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm | 320.000In Stock2.154.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K016R | ||
Mfr: TPSD106K035R0300 TTI: TPSD106K035R0300 KYOCERA AVX Availability: 2.000In Stock44.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR | 2.000In Stock44.500 On Order Expected Limited Supply | Reel | TPS | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB107K006RNJ TTI: TAJB107K006RNJ KYOCERA AVX Availability: 4.000In Stock238.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% | 4.000In Stock238.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 6.3 VDC | 10 % | 1.7 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB107K006R | ||
Mfr: TAJA476K006RNJ TTI: TAJA476K006RNJ KYOCERA AVX Availability: 6.000In Stock116.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 1.6 Ohm | 6.000In Stock116.000 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 6.3 VDC | 10 % | 1.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA476K006R | ||
Mfr: TAJE477M010RNJ TTI: TAJE477M010RNJ KYOCERA AVX Availability: 1.600In Stock19.600 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 500 mOhm | 1.600In Stock19.600 On Order Expected Limited Supply | Reel | TAJ Standard | 470 uF | 10 VDC | 20 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE477M010R | ||
Mfr: TPSC107K010R0075 TTI: TPSC107K010R0075 KYOCERA AVX Availability: 1.000In Stock38.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100UF 10V 6032-28 | 1.000In Stock38.500 On Order Expected Limited Supply | Reel | TPS | 100 uF | 10 VDC | 10 % | 75 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJE476K035RNJ TTI: TAJE476K035RNJ KYOCERA AVX Availability: 2.400In Stock28.800 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% | 2.400In Stock28.800 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE476K035R | ||
Mfr: TAJC226K025RNJ TTI: TAJC226K025RNJ KYOCERA AVX Availability: 0In Stock44.500 On Order Expected 24-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 25V 22uF 10% | 0In Stock44.500 On Order Expected 24-Nov-26 Limited Supply | Reel | TAJ Standard | 22 uF | 25 VDC | 10 % | 1.4 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC226K025R | ||
Mfr: TAJD476K025RNJ TTI: TAJD476K025RNJ KYOCERA AVX Availability: 5.500In Stock59.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 47uF 10% | 5.500In Stock59.500 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 25 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476K025R | ||
Mfr: TAJC475K035RNJ TTI: TAJC475K035RNJ KYOCERA AVX Availability: 2.000In Stock81.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 10% | 2.000In Stock81.500 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 35 VDC | 10 % | 2.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC475K035R | ||
Mfr: TAJD106K050RNJ TTI: TAJD106K050RNJ KYOCERA AVX Availability: 2.500In Stock20.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R= 800 mOhm | 2.500In Stock20.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K050R | ||
Mfr: TPSC107K006R0150 TTI: TPSC107K006R0150 KYOCERA AVX Availability: 2.000In Stock141.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100uF 6.3V 10% L ESR | 2.000In Stock141.000 On Order Expected Limited Supply | Reel | TPS | 100 uF | 6.3 VDC | 10 % | 150 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB107K006R0250 TTI: TPSB107K006R0250 KYOCERA AVX Availability: 8.000In Stock72.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR= 250 mOhm | 8.000In Stock72.000 On Order Expected Limited Supply | Reel | TPS | 100 uF | 6.3 VDC | 10 % | 250 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD477K006RNJ TTI: TAJD477K006RNJ KYOCERA AVX Availability: 3.500In Stock97.500 On Order Expected 04-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 470uF 10% | 3.500In Stock97.500 On Order Expected 04-Jan-27 Limited Supply | Reel | TAJ Standard | 470 uF | 6.3 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD477K006R | ||
Mfr: TPSE227K010R0100 TTI: TPSE227K010R0100 KYOCERA AVX Availability: 2.800In Stock19.200 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 220uF 10V 10% L ESR | 2.800In Stock19.200 On Order Expected Limited Supply | Reel | TPS | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB105K035RNJ TTI: TAJB105K035RNJ KYOCERA AVX Availability: 14.000In Stock92.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 1uF 10% | 14.000In Stock92.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105K035R | ||
Mfr: TAJA475K016RNJ TTI: TAJA475K016RNJ KYOCERA AVX Availability: 4.000In Stock126.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm | 4.000In Stock126.000 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016R | ||
Mfr: TAJC106K025RNJ TTI: TAJC106K025RNJ KYOCERA AVX Availability: 4.500In Stock60.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm | 4.500In Stock60.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K025R | ||
Mfr: TAJC107K010RNJ TTI: TAJC107K010RNJ KYOCERA AVX Availability: 15.000In Stock115.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% | 15.000In Stock115.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K010R | ||
Mfr: TPSA156K010R1000 TTI: TPSA156K010R1000 KYOCERA AVX Availability: 0In Stock48.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R = 1Ohm AEC-Q200 | 0In Stock48.000 On Order Expected Limited Supply | Reel | TPS | 15 uF | 10 VDC | 10 % | 1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |