Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TP3D685K035C1100AS TTI: TP3D685K035C1100AS Vishay / Sprague Availability: 1.000In StockTantalum Capacitors - Solid SMD 685 uF 35volts 10% | 1.000In Stock | Reel | TP3 | 6.8 uF | 35 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: 593D337X96R3D2TE3 TTI: 593D337X96R3D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case Molded | 1.500In Stock | Reel | 593D | 330 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D337X96R3D2WE3 | |||
Mfr: TPSD226M035R0300 TTI: TPSD226M035R0300 KYOCERA AVX Availability: 1.000In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 22uF 20% | 1.000In StockLimited Supply | Reel | TPS | 22 uF | 35 VDC | 20 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD475K050R0300V TTI: TPSD475K050R0300V KYOCERA AVX Availability: 500In StockLimited Supply Tantalum Capacitors - Solid SMD 4.7UF 50V 10% ESR 30 0 7343-31 | 500In StockLimited Supply | Reel | TPS | AEC-Q200 | SMD/SMT | Automotive Grade | |||||||||||||||
Mfr: TPSD476K016R0200 TTI: TPSD476K016R0200 KYOCERA AVX Availability: 500In Stock2.000 On Order Expected 07-Oct-26 Limited Supply Tantalum Capacitors - Solid SMD 16V 47uF Case D | 500In Stock2.000 On Order Expected 07-Oct-26 Limited Supply | Reel | TPS | 47 uF | 16 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C226K010AT TTI: T491C226K010AT KEMET Availability: 4.500In StockTantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms | 4.500In Stock | Reel | T491 | 22 uF | 10 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSE106K050R0500 TTI: TPSE106K050R0500 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 50V 10uF Case E | 0In StockLimited Supply | Reel | TPS | 10 uF | 50 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB226M010RNJ TTI: TAJB226M010RNJ KYOCERA AVX Availability: 4.000In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 22uF 20% | 4.000In StockLimited Supply | Reel | TAJ Standard | 22 uF | 10 VDC | 20 % | 2.4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB226M010R | ||
Mfr: T491A685K010AT TTI: T491A685K010AT KEMET Availability: 16.000In StockTantalum Capacitors - Solid SMD 10V 6.8uF 1206 10% ESR=4ohms | 16.000In Stock | Reel | T491 | 6.8 uF | 10 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X336K035ATE250 TTI: T495X336K035ATE250 KEMET Availability: 1.000In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=250mOhms | 1.000In Stock | Reel | T495 | 33 uF | 35 VDC | 10 % | 250 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491C337K004AT TTI: T491C337K004AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms | 500In Stock | Reel | T491 | 330 uF | 4 VDC | 10 % | 900 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D155X9035C2TE3 TTI: 293D155X9035C2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1.5uF 35volts 10% C case Molded | 0In Stock | Reel | 293D | 1.5 uF | 35 VDC | 10 % | 3.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD476M035R0300V TTI: TPSD476M035R0300V KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 ES R=300hm AEC-Q200 | 0In StockLimited Supply | Reel | TPS Auto | 47 uF | 35 VDC | 20 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB686K010RNJ TTI: TAJB686K010RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% 1210 ES R= 1.4 Ohm | Reel | TAJ Standard | 68 uF | 10 VDC | 10 % | 1.4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB686K010R | |||
Mfr: TR3A106K010C1800 TTI: TR3A106K010C1800 Vishay / Sprague Availability: 4.000In StockTantalum Capacitors - Solid SMD 10uF 10volts 10% A cs ESR 1.8 Molded | 4.000In Stock | Reel | TR3 | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TRJC107K010RRJ TTI: TRJC107K010RRJ KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2412 E SR= 500 mOhm | Reel | TRJ | 100 uF | 10 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJB474K035RNJ TTI: TAJB474K035RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 1210 ESR= 10 Ohm | Reel | TAJ Standard | 0.47 uF | 35 VDC | 10 % | 10 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB474K035R | |||
Mfr: TAJC336K020RNJ TTI: TAJC336K020RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 10% 2312 ES R= 1.5 Ohm | Reel | TAJ Standard | 33 uF | 20 VDC | 10 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336K020R | |||
Mfr: TAJC476K006RNJ TTI: TAJC476K006RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 47uF 10% | 0In StockLimited Supply | Reel | TAJ Standard | 47 uF | 6.3 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476K006R | ||
Mfr: T495D226K035ATE260 TTI: T495D226K035ATE260 KEMET Availability: 2.500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=260mOhms | 2.500In Stock | Reel | T495 | 22 uF | 35 VDC | 10 % | 260 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D105X9050B2TE3 TTI: 293D105X9050B2TE3 Vishay / Sprague Availability: 8.000In StockTantalum Capacitors - Solid SMD 1uF 50volts 10% B case Molded | 8.000In Stock | Reel | 293D | 1 uF | 50 VDC | 10 % | 6.7 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X0020C2TE3 TTI: 293D106X0020C2TE3 Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 10uF 20volts 20% C case Molded | 2.000In Stock | Reel | 293D | 10 uF | 20 VDC | 20 % | 1.7 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSC107M010R0100 TTI: TPSC107M010R0100 KYOCERA AVX Availability: 500In StockLimited Supply Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR | 500In StockLimited Supply | Reel | TPS | 100 uF | 10 VDC | 20 % | 100 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T510X106K050ATE120 TTI: T510X106K050ATE120 KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=120mOhms | 0In Stock | Reel | T510 Multiple Anode | 10 uF | 50 VDC | 10 % | 120 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: 293D226X0020D2TE3 TTI: 293D226X0020D2TE3 Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 22uF 20volts 20% D case Molded | 2.000In Stock | Reel | 293D | 22 uF | 20 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |