Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSD337K006S0045 TTI: TPSD337K006S0045 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 330UF 6.3V 10% D LOW ESR | 0In StockLimited Supply | Reel | TPS | 330 uF | 6.3 VDC | 10 % | 45 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T492C106K015BHT500 TTI: CWR11HH106KBT500 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 10UF 15V 10% C | 500In Stock | Reel | CWR11 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2312 | 6032 | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||||
Mfr: T409A105K010MB TTI: CWR09FB105KM KEMET Availability: 446In StockTantalum Capacitors - Solid SMD 1.0UF 10V 10% A | 446In Stock | Reel | CWR09 | 1 uF | 10 VDC | 10 % | 10 Ohms | 0402 | 1005 | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||||
Mfr: T409F685K020CCT100 TTI: CWR09JC685KCT100 KEMET Availability: 200In Stock200 On Order Expected 30-Mar-27 Tantalum Capacitors - Solid SMD 6.8UF 20V 10% F | 200In Stock200 On Order Expected 30-Mar-27 | Reel | CWR09 | 6.8 uF | 20 VDC | 10 % | 2.4 Ohms | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||||||
Mfr: T409F685K020CCT100 TTI: T409F685K020CCT100 YAGEO Availability: 200In Stock200 On Order Expected 30-Mar-27 Tantalum Capacitors - Solid SMD 6.8UF 20V 10% F | 200In Stock200 On Order Expected 30-Mar-27 | Reel | |||||||||||||||||||
Mfr: 293D106X9025C2TE3 TTI: 293D106X9025C2TE3 Vishay / Sprague Availability: 0In Stock798.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded | 0In Stock798.000 On Order Expected | Reel | 293D | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X0035D2TE3 TTI: 293D106X0035D2TE3 Vishay / Sprague Availability: 0In Stock102.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded | 0In Stock102.000 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJB476K010RNJ TTI: TAJB476K010RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R= 1 Ohm AEC-Q200 | Reel | TAJ Standard | 47 uF | 10 VDC | 10 % | 1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB476K010R | |||
Mfr: 593D107X9016E2TE3 TTI: 593D107X9016E2TE3 Vishay / Sprague Availability: 0In Stock38.800 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 0In Stock38.800 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016E2WE3 | |||
Mfr: 593D107X9010C2TE3 TTI: 593D107X9010C2TE3 Vishay / Sprague Availability: 0In Stock38.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 0In Stock38.000 On Order Expected | Reel | 593D | 100 uF | 10 VDC | 10 % | 200 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9010C2WE3 | |||
Mfr: TAJD106M035RNJ TTI: TAJD106M035RNJ KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 20% | 0In Stock10.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106M035R | ||
Mfr: T510X337K010ATE035 TTI: T510X337K010ATE035 KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35 mOhms | 0In Stock | Reel | T510 Multiple Anode | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: 593D107X0010D2TE3 TTI: 593D107X0010D2TE3 Vishay / Sprague Availability: 0In Stock54.000 On Order Expected 19-Nov-27 Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded | 0In Stock54.000 On Order Expected 19-Nov-27 | Reel | 593D | 100 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X0010D2WE3 | |||
Mfr: TPSD477K006R0100 TTI: TPSD477K006R0100 KYOCERA AVX Availability: 0In Stock26.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 470uF 6.3V 10% L ESR | 0In Stock26.500 On Order Expected Limited Supply | Reel | TPS | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D476X9010B2TE3 TTI: 293D476X9010B2TE3 Vishay / Sprague Availability: 0In Stock136.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 10volts 10% B case Molded | 0In Stock136.000 On Order Expected | Reel | 293D | 47 uF | 10 VDC | 10 % | 1.8 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSE107K016R0100 TTI: TPSE107K016R0100 KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 16V 10% L ESR | Reel | TPS | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJB105M035RNJ TTI: TAJB105M035RNJ KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 16-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 35V 1uF 20% 1210 ESR = 6.5 Ohm | 0In Stock10.000 On Order Expected 16-Feb-27 Limited Supply | Reel | TAJ Standard | 1 uF | 35 VDC | 20 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105M035R | ||
Mfr: T491D477M006AT TTI: T491D477M006AT KEMET Availability: 0In Stock4.500 On Order Expected 09-Apr-27 Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=400mOhms | 0In Stock4.500 On Order Expected 09-Apr-27 | Reel | T491 | 470 uF | 6.3 VDC | 20 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510X686K025ATE045 TTI: T510X686K025ATE045 KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=45mOhms | 0In Stock | Reel | T510 Multiple Anode | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: TAJA475M016RNJ TTI: TAJA475M016RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 E SR= 4 Ohm | Reel | TAJ Standard | 4.7 uF | 16 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475M016R | |||
Mfr: 293D105X0025A2TE3 TTI: 293D105X0025A2TE3 Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 20% A case Molded | 0In Stock | Reel | 293D | 1 uF | 25 VDC | 20 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Reel | TPS | 330 uF | 6.3 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Mfr: T491B107K010AT TTI: T491B107K010AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 1311 10% ESR=1.2 Ohms | 0In Stock | Reel | T491 | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9035C2TE3 TTI: 293D106X9035C2TE3 Vishay / Sprague Availability: 0In Stock182.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded | 0In Stock182.000 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 293D106X9035C2TE3# | |||
Mfr: 293D475X9050D2TE3 TTI: 293D475X9050D2TE3 Vishay / Sprague Availability: 0In Stock140.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded | 0In Stock140.000 On Order Expected | Reel | 293D | 4.7 uF | 50 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |