Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491B105K035AT TTI: T491B105K035AT KEMET Availability: 0In Stock168.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms | 0In Stock168.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 10 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD107K016RNJ TTI: TAJD107K016RNJ KYOCERA AVX Availability: 0In Stock195.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=6 00mOhms 10% | 0In Stock195.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD107K016R | ||
Mfr: 293D226X9025D2TE3 TTI: 293D226X9025D2TE3 Vishay / Sprague Availability: 0In Stock96.000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 0In Stock96.000 On Order Expected | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9035D2TE3 TTI: 293D226X9035D2TE3 Vishay / Sprague Availability: 0In Stock41.000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded | 0In Stock41.000 On Order Expected | Reel | 293D | 22 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X476K035ATE200 TTI: T495X476K035ATE200 KEMET Availability: 0In Stock198.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=200mOhms | 0In Stock198.000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491X476K035AT TTI: T491X476K035AT KEMET Availability: 0In Stock339.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=600mOhms | 0In Stock339.500 On Order Expected | Reel | T491 | 47 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D105X9016A2TE3 TTI: 293D105X9016A2TE3 Vishay / Sprague Availability: 0In Stock660.000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded | 0In Stock660.000 On Order Expected | Reel | 293D | 1 uF | 16 VDC | 10 % | 9.3 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A106K010AT TTI: T491A106K010AT KEMET Availability: 0In Stock340.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms | 0In Stock340.000 On Order Expected | Reel | T491 | 10 uF | 10 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9035C2TE3 TTI: 293D106X9035C2TE3 Vishay / Sprague Availability: 0In Stock182.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded | 0In Stock182.000 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 293D106X9035C2TE3# | |||
Mfr: 293D475X9050D2TE3 TTI: 293D475X9050D2TE3 Vishay / Sprague Availability: 0In Stock140.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded | 0In Stock140.000 On Order Expected | Reel | 293D | 4.7 uF | 50 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D475X9025C2TE3 TTI: 293D475X9025C2TE3 Vishay / Sprague Availability: 0In Stock235.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% C case Molded | 0In Stock235.000 On Order Expected | Reel | 293D | 4.7 uF | 25 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9010D2TE3 TTI: 293D107X9010D2TE3 Vishay / Sprague Availability: 0In Stock1.134.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded | 0In Stock1.134.000 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D476X9016D2TE3 TTI: 293D476X9016D2TE3 Vishay / Sprague Availability: 0In Stock180.500 On Order Expected Tantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 0In Stock180.500 On Order Expected | Reel | 293D | 47 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9010C2TE3 TTI: 293D107X9010C2TE3 Vishay / Sprague Availability: 0In Stock256.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 0In Stock256.500 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 900 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9016D2TE3 TTI: 293D107X9016D2TE3 Vishay / Sprague Availability: 0In Stock181.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 0In Stock181.500 On Order Expected | Reel | 293D | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9035D2TE3 TTI: 293D106X9035D2TE3 Vishay / Sprague Availability: 0In Stock277.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 0In Stock277.000 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 0In Stock197.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% | 0In Stock197.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K035R | ||
Mfr: 293D106X9010A2TE3 TTI: 293D106X9010A2TE3 Vishay / Sprague Availability: 0In Stock104.000 On Order Expected 02-Jun-27 Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded | 0In Stock104.000 On Order Expected 02-Jun-27 | Reel | 293D | 10 uF | 10 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9020B2TE3 TTI: 293D106X9020B2TE3 Vishay / Sprague Availability: 0In Stock364.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded | 0In Stock364.000 On Order Expected | Reel | 293D | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9016C2TE3 TTI: 293D106X9016C2TE3 Vishay / Sprague Availability: 0In Stock1.188.500 On Order Expected Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 0In Stock1.188.500 On Order Expected | Reel | 293D | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D106K035AT TTI: T491D106K035AT KEMET Availability: 0In Stock226.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 0In Stock226.500 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9050E2TE3 TTI: 293D106X9050E2TE3 Vishay / Sprague Availability: 0In Stock70.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded | 0In Stock70.000 On Order Expected | Reel | 293D | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9025B2TE3 TTI: 293D106X9025B2TE3 Vishay / Sprague Availability: 0In Stock152.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 25volt 10% B Case Molded | 0In Stock152.000 On Order Expected | Reel | 293D | 10 uF | 25 VDC | 10 % | 2.3 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D107X9016D2TE3 TTI: 593D107X9016D2TE3 Vishay / Sprague Availability: 0In Stock449.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 0In Stock449.000 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016D2WE3 | |||
Mfr: TAJD107K020RNJ TTI: TAJD107K020RNJ KYOCERA AVX Availability: 0In Stock11.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=5 00mOhms 10% | 0In Stock11.500 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD107K020R |