Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491D106K025AT TTI: T491D106K025AT KEMET Availability: 0In Stock54.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms | 0In Stock54.000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC107K006R0150 TTI: TPSC107K006R0150 KYOCERA AVX Availability: 0In Stock169.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100uF 6.3V 10% L ESR | 0In Stock169.500 On Order Expected Limited Supply | Reel | TPS | 100 uF | 6.3 VDC | 10 % | 150 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC475K035RNJ TTI: TAJC475K035RNJ KYOCERA AVX Availability: 0In Stock110.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 10% | 0In Stock110.000 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 35 VDC | 10 % | 2.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC475K035R | ||
Mfr: 293D226X9016D2TE3 TTI: 293D226X9016D2TE3 Vishay / Sprague Availability: 0In Stock49.500 On Order Expected Tantalum Capacitors - Solid SMD 22uF 16volts 10% D case Molded | 0In Stock49.500 On Order Expected | Reel | 293D | 22 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D476K010AT TTI: T491D476K010AT KEMET Availability: 0In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 47uF 2917 10% ESR=800mOhms | 0In Stock24.000 On Order Expected | Reel | T491 | 47 uF | 10 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9016B2TE3 TTI: 293D106X9016B2TE3 Vishay / Sprague Availability: 0In Stock148.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded | 0In Stock148.000 On Order Expected | Reel | 293D | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X476K035ATE230 TTI: T495X476K035ATE230 KEMET Availability: 0In Stock2.500 On Order Expected 12-May-27 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms | 0In Stock2.500 On Order Expected 12-May-27 | Reel | T495 | 47 uF | 35 VDC | 10 % | 230 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491A225K016AT TTI: T491A225K016AT KEMET Availability: 0In Stock48.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 0In Stock48.000 On Order Expected | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D335X9016A2TE3 TTI: 293D335X9016A2TE3 Vishay / Sprague Availability: 0In Stock114.000 On Order Expected Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% A case Molded | 0In Stock114.000 On Order Expected | Reel | 293D | 3.3 uF | 16 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D475X9010B2TE3 TTI: 293D475X9010B2TE3 Vishay / Sprague Availability: 0In Stock82.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% B case Molded | 0In Stock82.000 On Order Expected | Reel | 293D | 4.7 uF | 10 VDC | 10 % | 3.4 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D225X9025B2TE3 TTI: 293D225X9025B2TE3 Vishay / Sprague Availability: 0In Stock244.000 On Order Expected Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Molded | 0In Stock244.000 On Order Expected | Reel | 293D | 2.2 uF | 25 VDC | 10 % | 3.8 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD107K010R0065 TTI: TPSD107K010R0065 KYOCERA AVX Availability: 0In Stock30.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100uF 10V 10% L ESR | 0In Stock30.000 On Order Expected Limited Supply | Reel | TPS | 100 uF | 10 VDC | 10 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C106M025AT TTI: T491C106M025AT KEMET Availability: 0In Stock39.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms | 0In Stock39.000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 20 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D336K035AT TTI: T491D336K035AT KEMET Availability: 0In Stock15.000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 0In Stock15.000 On Order Expected 10-Mar-27 | Reel | T491 | 33 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C226K025AT TTI: T491C226K025AT KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=1.4ohms | 0In Stock | Reel | T491 | 22 uF | 25 VDC | 10 % | 1.4 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD107K016R0150 TTI: TPSD107K016R0150 KYOCERA AVX Availability: 0In Stock40.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 100uF Case D | 0In Stock40.500 On Order Expected Limited Supply | Reel | TPS | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC476K016RNJ TTI: TAJC476K016RNJ KYOCERA AVX Availability: 0In Stock26.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm | 0In Stock26.000 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476K016R | ||
Mfr: TAJD475K035RNJ TTI: TAJD475K035RNJ KYOCERA AVX Availability: 0In Stock38.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 10% 2917 E SR= 1.5 Ohm | 0In Stock38.500 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD475K035R | ||
Mfr: T491D336K016AT TTI: T491D336K016AT KEMET Availability: 0In Stock13.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms | 0In Stock13.500 On Order Expected | Reel | T491 | 33 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X106K050ATE300 TTI: T495X106K050ATE300 KEMET Availability: 0In Stock35.500 On Order Expected Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=300mOhms | 0In Stock35.500 On Order Expected | Reel | T495 | 10 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D226X9010A2TE3 TTI: 293D226X9010A2TE3 Vishay / Sprague Availability: 0In Stock44.000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 10volt 10% A Case Molded | 0In Stock44.000 On Order Expected | Reel | 293D | 22 uF | 10 VDC | 10 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJE227K016RNJ TTI: TAJE227K016RNJ KYOCERA AVX Availability: 0In Stock37.200 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 500 mOhm | 0In Stock37.200 On Order Expected Limited Supply | Reel | TAJ Standard | 220 uF | 16 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE227K016R | ||
Mfr: 293D226X96R3A2TE3 TTI: 293D226X96R3A2TE3 Vishay / Sprague Availability: 0In Stock454.000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 6.3volts 10% A case Molded | 0In Stock454.000 On Order Expected | Reel | 293D | 22 uF | 6.3 VDC | 10 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9020E2TE3 TTI: 293D107X9020E2TE3 Vishay / Sprague Availability: 0In Stock22.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded | 0In Stock22.000 On Order Expected | Reel | 293D | 100 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJE477M010RNJ TTI: TAJE477M010RNJ KYOCERA AVX Availability: 0In Stock27.600 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 500 mOhm | 0In Stock27.600 On Order Expected Limited Supply | Reel | TAJ Standard | 470 uF | 10 VDC | 20 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE477M010R |