Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495X686K025ATE125 TTI: T495X686K025ATE125 KEMET Availability: 0In Stock13.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=125mOhms | 0In Stock13.500 On Order Expected | Reel | T495 | 68 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D475K035AT TTI: T491D475K035AT KEMET Availability: 0In Stock15.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5 Ohms | 0In Stock15.500 On Order Expected | Reel | T491 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D335X9020B2TE3 TTI: 293D335X9020B2TE3 Vishay / Sprague Availability: 0In Stock140.000 On Order Expected Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% B case Molded | 0In Stock140.000 On Order Expected | Reel | 293D | 3.3 uF | 20 VDC | 10 % | 3 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJE477K010RNJ TTI: TAJE477K010RNJ KYOCERA AVX Availability: 0In Stock2.800 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 500 mOhm | 0In Stock2.800 On Order Expected Limited Supply | Reel | TAJ Standard | 470 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE477K010R | ||
Mfr: 293D157X96R3C2TE3 TTI: 293D157X96R3C2TE3 Vishay / Sprague Availability: 0In Stock4.500 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 150uF 6.3volts 10% C case Molded | 0In Stock4.500 On Order Expected 04-Dec-26 | Reel | 293D | 150 uF | 6.3 VDC | 10 % | 700 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X9035A2TE3 TTI: 293D105X9035A2TE3 Vishay / Sprague Availability: 0In Stock164.000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case Molded | 0In Stock164.000 On Order Expected | Reel | 293D | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C227K006AT TTI: T491C227K006AT KEMET Availability: 0In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=1.2ohms | 0In Stock15.000 On Order Expected | Reel | T491 | 220 uF | 6.3 VDC | 10 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D105X9020A2TE3 TTI: 293D105X9020A2TE3 Vishay / Sprague Availability: 0In Stock214.000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 20volts 10% A case Molded | 0In Stock214.000 On Order Expected | Reel | 293D | 1 uF | 20 VDC | 10 % | 8.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X9050C2TE3 TTI: 293D105X9050C2TE3 Vishay / Sprague Availability: 0In Stock97.500 On Order Expected Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded | 0In Stock97.500 On Order Expected | Reel | 293D | 1 uF | 50 VDC | 10 % | 4.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A474K025AT TTI: T491A474K025AT KEMET Availability: 0In Stock64.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 0.47uF 1206 10% ESR=14ohms | 0In Stock64.000 On Order Expected | Reel | T491 | 0.47 uF | 25 VDC | 10 % | 14 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A107M004AT TTI: T491A107M004AT KEMET Availability: 0In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=4ohms | 0In Stock24.000 On Order Expected | Reel | T491 | 100 uF | 4 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD106K035R0125 TTI: TPSD106K035R0125 KYOCERA AVX Availability: 0In Stock23.000 On Order Expected 08-Dec-26 Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ES R= 125 mOhm | 0In Stock23.000 On Order Expected 08-Dec-26 Limited Supply | Reel | TPS | 10 uF | 35 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D227K010ATE100 TTI: T495D227K010ATE100 KEMET Availability: 0In Stock19.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=100mOhms | 0In Stock19.000 On Order Expected | Reel | T495 | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B106M016AT TTI: T491B106M016AT KEMET Availability: 0In Stock40.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=2.8ohms | 0In Stock40.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 20 % | 2.8 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A475K020AT TTI: T491A475K020AT KEMET Availability: 0In Stock114.000 On Order Expected Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 10% ESR=4ohms | 0In Stock114.000 On Order Expected | Reel | T491 | 4.7 uF | 20 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TMCJ0J106MTRF TTI: TMCJ0J106MTRF Vishay / Sprague Availability: 0In Stock160.000 On Order Expected Tantalum Capacitors - Solid SMD 6.3volts 10uF 20% Molded Case, 0603 | 0In Stock160.000 On Order Expected | Reel | TMCJ | 10 uF | 6.3 VDC | 20 % | 10 Ohms | 0603 | 1608 | J Case | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: TAJC475K025RNJ TTI: TAJC475K025RNJ KYOCERA AVX Availability: 0In Stock6.500 On Order Expected 19-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 2312 | 0In Stock6.500 On Order Expected 19-Jan-27 Limited Supply | Reel | TAJ Standard | 4.7 uF | 25 VDC | 10 % | 2.4 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC475K025R | ||
Mfr: TAJB107M010RNJ TTI: TAJB107M010RNJ KYOCERA AVX Availability: 0In Stock104.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1 .4Ohms 20% | 0In Stock104.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 10 VDC | 20 % | 1.4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB107M010R | ||
Mfr: 293D226X9010C2TE3 TTI: 293D226X9010C2TE3 Vishay / Sprague Availability: 0In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 10volts 10% C case Molded | 0In Stock15.000 On Order Expected | Reel | 293D | 22 uF | 10 VDC | 10 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D157X9010D2TE3 TTI: 593D157X9010D2TE3 Vishay / Sprague Availability: 0In Stock28.000 On Order Expected Tantalum Capacitors - Solid SMD 150uF 10volts 10% D case Molded | 0In Stock28.000 On Order Expected | Reel | 593D | 150 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D157X9010D2WE3 | |||
Mfr: 293D686X9010D2TE3 TTI: 293D686X9010D2TE3 Vishay / Sprague Availability: 0In Stock100.000 On Order Expected Tantalum Capacitors - Solid SMD 68uF 10volts 10% D case Molded | 0In Stock100.000 On Order Expected | Reel | 293D | 68 uF | 10 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D226X9035E2TE3 TTI: 593D226X9035E2TE3 Vishay / Sprague Availability: 0In Stock23.600 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded | 0In Stock23.600 On Order Expected 14-Apr-27 | Reel | 593D | 22 uF | 35 VDC | 10 % | 275 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9035E2WE3 | |||
Reel | TAJ Standard | 2.2 uF | 20 VDC | 10 % | 3.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB225K020R | ||||
Mfr: TAJA475K025RNJ TTI: TAJA475K025RNJ KYOCERA AVX Availability: 0In Stock100.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1206 E SR= 3.1 Ohm | 0In Stock100.000 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 25 VDC | 10 % | 3.1 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K025R | ||
Mfr: TAJE107M025RNJ TTI: TAJE107M025RNJ KYOCERA AVX Availability: 0In Stock53.200 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=3 00mOhms 20% | 0In Stock53.200 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 25 VDC | 20 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE107M025R |