Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR3D107K016C0125 TTI: TR3D107K016C0125 Vishay / Sprague Availability: 0In Stock16.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case ESR 0.125 Mld | 0In Stock16.000 On Order Expected | Reel | TR3 | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 293D106X0025C2TE3 TTI: 293D106X0025C2TE3 Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 20% C case Molded | 0In Stock | Reel | 293D | 10 uF | 25 VDC | 20 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D476X0016D2TE3 TTI: 293D476X0016D2TE3 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 16volts 20% D case Molded | 0In Stock20.000 On Order Expected | Reel | 293D | 47 uF | 16 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D156X9025D2TE3 TTI: 293D156X9025D2TE3 Vishay / Sprague Availability: 0In Stock38.000 On Order Expected Tantalum Capacitors - Solid SMD 15uF 25volts 10% D case Molded | 0In Stock38.000 On Order Expected | Reel | 293D | 15 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491B106M010AT TTI: T491B106M010AT KEMET Availability: 0In Stock14.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=3.5ohms | 0In Stock14.000 On Order Expected | Reel | T491 | 10 uF | 10 VDC | 20 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD107K010R0050 TTI: TPSD107K010R0050 KYOCERA AVX Availability: 0In Stock13.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100UF 10V 10% D | 0In Stock13.500 On Order Expected Limited Supply | Reel | TPS | 100 uF | 10 VDC | 10 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491A106K006AT TTI: T491A106K006AT KEMET Availability: 0In Stock44.000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms | 0In Stock44.000 On Order Expected | Reel | T491 | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C476M010AT TTI: T491C476M010AT KEMET Availability: 0In Stock10.000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=1.2ohms | 0In Stock10.000 On Order Expected 24-Feb-27 | Reel | T491 | 47 uF | 10 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A226K010AT TTI: T491A226K010AT KEMET Availability: 0In Stock44.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 22uF 1206 10% ESR=6 Ohms | 0In Stock44.000 On Order Expected | Reel | T491 | 22 uF | 10 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C106M016AT TTI: T491C106M016AT KEMET Availability: 0In Stock18.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8ohms | 0In Stock18.000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 20 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D157K016AT TTI: T491D157K016AT KEMET Availability: 0In Stock13.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=700mOhms | 0In Stock13.500 On Order Expected | Reel | T491 | 150 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B107K006AT TTI: T491B107K006AT KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 10% ESR=3ohms | 0In Stock | Reel | T491 | 100 uF | 6.3 VDC | 10 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X107K025AT TTI: T491X107K025AT KEMET Availability: 0In Stock21.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=300mOhms | 0In Stock21.000 On Order Expected | Reel | T491 | 100 uF | 25 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA475K020RNJ TTI: TAJA475K020RNJ KYOCERA AVX Availability: 0In Stock20.000 On Order Expected 22-Dec-26 Limited Supply Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1206 E SR= 4 Ohm | 0In Stock20.000 On Order Expected 22-Dec-26 Limited Supply | Reel | TAJ Standard | 4.7 uF | 20 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K020R | ||
Mfr: 293D475X9010A2TE3 TTI: 293D475X9010A2TE3 Vishay / Sprague Availability: 0In Stock114.000 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% A case Molded | 0In Stock114.000 On Order Expected 14-Apr-27 | Reel | 293D | 4.7 uF | 10 VDC | 10 % | 14 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJC107K016RNJ TTI: TAJC107K016RNJ KYOCERA AVX Availability: 0In Stock27.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=1 Ohms 10% | 0In Stock27.500 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 16 VDC | 10 % | 1 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K016R | ||
Mfr: TPSD336K035R0300 TTI: TPSD336K035R0300 KYOCERA AVX Availability: 0In Stock3.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 33uF 35V 10% L ESR | 0In Stock3.500 On Order Expected Limited Supply | Reel | TPS | 33 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD337K010R0100 TTI: TPSD337K010R0100 KYOCERA AVX Availability: 0In Stock61.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 330uF10V 10% L ESR | 0In Stock61.500 On Order Expected Limited Supply | Reel | TPS | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D107M010AT TTI: T491D107M010AT KEMET Availability: 0In Stock11.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=700mOhms | 0In Stock11.500 On Order Expected | Reel | T491 | 100 uF | 10 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X686K025ATE125 TTI: T495X686K025ATE125 KEMET Availability: 0In Stock13.500 On Order Expected Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=125mOhms | 0In Stock13.500 On Order Expected | Reel | T495 | 68 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D475K035AT TTI: T491D475K035AT KEMET Availability: 0In Stock15.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5 Ohms | 0In Stock15.500 On Order Expected | Reel | T491 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D335X9020B2TE3 TTI: 293D335X9020B2TE3 Vishay / Sprague Availability: 0In Stock140.000 On Order Expected Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% B case Molded | 0In Stock140.000 On Order Expected | Reel | 293D | 3.3 uF | 20 VDC | 10 % | 3 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJE477K010RNJ TTI: TAJE477K010RNJ KYOCERA AVX Availability: 0In Stock2.800 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 500 mOhm | 0In Stock2.800 On Order Expected Limited Supply | Reel | TAJ Standard | 470 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE477K010R | ||
Mfr: 293D157X96R3C2TE3 TTI: 293D157X96R3C2TE3 Vishay / Sprague Availability: 0In Stock4.500 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 150uF 6.3volts 10% C case Molded | 0In Stock4.500 On Order Expected 04-Dec-26 | Reel | 293D | 150 uF | 6.3 VDC | 10 % | 700 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X9035A2TE3 TTI: 293D105X9035A2TE3 Vishay / Sprague Availability: 0In Stock164.000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case Molded | 0In Stock164.000 On Order Expected | Reel | 293D | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |