Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491D476M010AT TTI: T491D476M010AT KEMET Availability: 0In Stock9.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 47uF 2917 20% ESR=800mOhms | 0In Stock9.000 On Order Expected | Reel | T491 | 47 uF | 10 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9020C2TE3 TTI: 293D106X9020C2TE3 Vishay / Sprague Availability: 0In Stock129.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 20volts 10% C case Molded | 0In Stock129.000 On Order Expected | Reel | 293D | 10 uF | 20 VDC | 10 % | 1.7 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T510X337M010ATE035 TTI: T510X337M010ATE035 KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=35mOhms | 0In Stock | Reel | T510 Multiple Anode | 330 uF | 10 VDC | 20 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: T491X337K010AT TTI: T491X337K010AT KEMET Availability: 0In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=500mOhms | 0In Stock15.000 On Order Expected | Reel | T491 | 330 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD476K016RNJ TTI: TAJD476K016RNJ KYOCERA AVX Availability: 0In Stock31.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R= 800 mOhm | 0In Stock31.000 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476K016R | ||
Mfr: 593D226X9035E2TE3 TTI: 593D226X9035E2TE3 Vishay / Sprague Availability: 0In Stock23.600 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded | 0In Stock23.600 On Order Expected 14-Apr-27 | Reel | 593D | 22 uF | 35 VDC | 10 % | 275 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9035E2WE3 | |||
Mfr: 293D475X0035C2TE3 TTI: 293D475X0035C2TE3 Vishay / Sprague Availability: 0In Stock2.500 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 35volts 20% C case Molded | 0In Stock2.500 On Order Expected | Reel | 293D | 4.7 uF | 35 VDC | 20 % | 1.9 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X0016B2TE3 TTI: 293D226X0016B2TE3 Vishay / Sprague Availability: 0In Stock80.000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 16volts 20% B case Molded | 0In Stock80.000 On Order Expected | Reel | 293D | 22 uF | 16 VDC | 20 % | 1.9 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A106K020AT TTI: T491A106K020AT KEMET Availability: 0In Stock46.000 On Order Expected Tantalum Capacitors - Solid SMD 20V 10uF 1206 10% ESR=5 Ohms | 0In Stock46.000 On Order Expected | Reel | T491 | 10 uF | 20 VDC | 10 % | 83 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D225X9050D2TE3 TTI: 293D225X9050D2TE3 Vishay / Sprague Availability: 4.500In Stock43.500 On Order Expected Tantalum Capacitors - Solid SMD 2.2uF 50volts 10% D case Molded | 4.500In Stock43.500 On Order Expected | Reel | 293D | 2.2 uF | 50 VDC | 10 % | 2.1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D474X9035B2TE3 TTI: 293D474X9035B2TE3 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected Tantalum Capacitors - Solid SMD 0.47uF 35volts 10% B case Molded | 0In Stock20.000 On Order Expected | Reel | 293D | 0.47 uF | 35 VDC | 10 % | 8 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D226X0025D2TE3 TTI: 593D226X0025D2TE3 Vishay / Sprague Availability: 0In Stock7.000 On Order Expected 17-Dec-27 Tantalum Capacitors - Solid SMD 22uF 25volts 20% D case Molded | 0In Stock7.000 On Order Expected 17-Dec-27 | Reel | 593D | 22 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X0025D2WE3 | |||
Mfr: TAJB335K016RNJ TTI: TAJB335K016RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 3.3uF 10% 1210 E SR= 4.5 Ohm | 0In StockLimited Supply | Reel | TAJ Standard | 3.3 uF | 16 VDC | 10 % | 4.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB335K016R | ||
Mfr: 293D106X0010B2TE3 TTI: 293D106X0010B2TE3 Vishay / Sprague Availability: 0In Stock10.000 On Order Expected 13-Jul-27 Tantalum Capacitors - Solid SMD 10uF 10volts 20% B case Molded | 0In Stock10.000 On Order Expected 13-Jul-27 | Reel | 293D | 10 uF | 10 VDC | 20 % | 2.5 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495D107M016ATE125 TTI: T495D107M016ATE125 KEMET Availability: 0In Stock7.500 On Order Expected 01-Dec-26 Tantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=125mOhms | 0In Stock7.500 On Order Expected 01-Dec-26 | Reel | T495 | 100 uF | 16 VDC | 20 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSD157K016R0100 TTI: TPSD157K016R0100 KYOCERA AVX Availability: 0In Stock14.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 150UF 16V 7343-31 | 0In Stock14.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TPS | 150 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD336K035R0200 TTI: TPSD336K035R0200 KYOCERA AVX Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 33UF 35V 10% D | 0In Stock14.000 On Order Expected Limited Supply | Reel | TPS | 33 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB106K016R0500 TTI: TPSB106K016R0500 KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 14-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 500 mOhm | 0In Stock10.000 On Order Expected 14-Jan-27 Limited Supply | Reel | TPS | 10 uF | 16 VDC | 10 % | 500 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491A105M020AT TTI: T491A105M020AT KEMET Availability: 0In Stock2.000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 20V 1.0uF 1206 20% ESR=9Ohms | 0In Stock2.000 On Order Expected 16-Dec-26 | Reel | T491 | 1 uF | 20 VDC | 20 % | 9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X227K016ATE100 TTI: T495X227K016ATE100 KEMET Availability: 0In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=100mOhms | 0In Stock15.000 On Order Expected | Reel | T495 | 220 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491X156K050AT TTI: T491X156K050AT KEMET Availability: 0In Stock5.000 On Order Expected Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=700mOhms | 0In Stock5.000 On Order Expected | Reel | T491 | 15 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB155K025RNJ TTI: TAJB155K025RNJ KYOCERA AVX Availability: 0In Stock6.000 On Order Expected 16-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 25V 1.5uF 10% | 0In Stock6.000 On Order Expected 16-Feb-27 Limited Supply | Reel | TAJ Standard | 1.5 uF | 25 VDC | 10 % | 5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB155K025R | ||
Mfr: T494A106K016AT TTI: T494A106K016AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3 Ohms | 0In Stock | Reel | T494 | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC227M006R0100 TTI: TPSC227M006R0100 KYOCERA AVX Availability: 0In Stock1.500 On Order Expected 13-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 220uF 20% Tol. 100 ESR | 0In Stock1.500 On Order Expected 13-Apr-27 Limited Supply | Reel | TPS | 220 uF | 6.3 VDC | 20 % | 100 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE477M010R0100 TTI: TPSE477M010R0100 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 100 mOhm | 0In Stock2.000 On Order Expected 01-Apr-27 Limited Supply | Reel | TPS | 470 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |