Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSE477M010R0060 TTI: TPSE477M010R0060 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 470UF 10V 20% | 0In StockLimited Supply | Reel | TPS | 470 uF | 10 VDC | 20 % | 60 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D476M016AT TTI: T491D476M016AT KEMET Availability: 0In Stock7.500 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=800mOhms | 0In Stock7.500 On Order Expected 24-Nov-26 | Reel | T491 | 47 uF | 16 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD225K050RNJ TTI: TAJD225K050RNJ KYOCERA AVX Availability: 0In Stock1.500 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 50V 2.2uF 10% | 0In Stock1.500 On Order Expected 09-Feb-27 Limited Supply | Reel | TAJ Standard | 2.2 uF | 50 VDC | 10 % | 2.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD225K050R | ||
Mfr: TPSE477K010R0050 TTI: TPSE477K010R0050 KYOCERA AVX Availability: 0In Stock18.800 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 470uF 10% 2917 E SR= 50 mOhm | 0In Stock18.800 On Order Expected 01-Apr-27 Limited Supply | Reel | TPS | 470 uF | 10 VDC | 10 % | 50 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJE337K010RNJ TTI: TAJE337K010RNJ KYOCERA AVX Availability: 0In Stock2.800 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 330uF 10% | 0In Stock2.800 On Order Expected 01-Apr-27 Limited Supply | Reel | TAJ Standard | 330 uF | 10 VDC | 10 % | 900 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE337K010R | ||
Mfr: 293D335X9035C2TE3 TTI: 293D335X9035C2TE3 Vishay / Sprague Availability: 0In Stock25.000 On Order Expected Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Molded | 0In Stock25.000 On Order Expected | Reel | 293D | 3.3 uF | 35 VDC | 10 % | 2.1 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TP3C106K016C1800AS TTI: TP3C106K016C1800AS Vishay / Sprague Availability: 0In Stock45.500 On Order Expected Tantalum Capacitors - Solid SMD 10UF 16V 10%C ESR 1800 MOHM | 0In Stock45.500 On Order Expected | Reel | TP3 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: 293D336X0010D2TE3 TTI: 293D336X0010D2TE3 Vishay / Sprague Availability: 0In Stock29.000 On Order Expected Tantalum Capacitors - Solid SMD 33uF 10volt 20% D Case Molded | 0In Stock29.000 On Order Expected | Reel | 293D | 33 uF | 10 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TRME107K020R0035 TTI: TRME107K020R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20v100 uF10% Tol ESR = 35 | 0In Stock | Reel | TRM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 593D107X9016E2WE3 TTI: 593D107X9016E2WE3 Vishay / Sprague Availability: 0In Stock6.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 0In Stock6.000 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016E2TE3 | |||
Mfr: T491B226K016AT TTI: T491B226K016AT KEMET Availability: 0In Stock46.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 22uF 1311 10% ESR=2.2ohms | 0In Stock46.000 On Order Expected | Reel | T491 | 22 uF | 16 VDC | 10 % | 2.2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD227K006R0100 TTI: TPSD227K006R0100 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 19-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 220uF 6.3V 10% L ESR | 0In Stock2.000 On Order Expected 19-Jan-27 Limited Supply | Reel | TPS | 220 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491B475M020AT TTI: T491B475M020AT KEMET Availability: 0In Stock28.000 On Order Expected Tantalum Capacitors - Solid SMD 20V 4.7uF 1311 20% ESR=3 Ohms | 0In Stock28.000 On Order Expected | Reel | T491 | 4.7 uF | 20 VDC | 20 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSV686M035R0150 TTI: TPSV686M035R0150 KYOCERA AVX Availability: 0In Stock3.200 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 68uF 20% 2924 ES R= 150 mOhm | 0In Stock3.200 On Order Expected Limited Supply | Reel | TPS | 68 uF | 35 VDC | 20 % | 150 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD685K050RNJ TTI: TAJD685K050RNJ KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 15-Jun-27 Limited Supply Tantalum Capacitors - Solid SMD 50V 6.8uF 10% | 0In Stock2.000 On Order Expected 15-Jun-27 Limited Supply | Reel | TAJ Standard | 6.8 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD685K050R | ||
Reel | TAJ Standard | 10 uF | 35 VDC | 20 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106M035R | ||||
Mfr: TAJD106M025RNJ TTI: TAJD106M025RNJ KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 25V 10uF 20% | 0In Stock1.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TAJ Standard | 10 uF | 25 VDC | 20 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106M025R | ||
Mfr: TAJD107M010RNJ TTI: TAJD107M010RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=7 00mOhms 20% | Reel | TAJ Standard | 100 uF | 10 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD107M010R | |||
Mfr: TAJD476M016RNJ TTI: TAJD476M016RNJ KYOCERA AVX Availability: 0In Stock3.500 On Order Expected 08-Dec-26 Limited Supply Tantalum Capacitors - Solid SMD 16V 47uF 20% 2917 ES R= 800 mOhm | 0In Stock3.500 On Order Expected 08-Dec-26 Limited Supply | Reel | TAJ Standard | 47 uF | 16 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476M016R | ||
Mfr: TPSE227K016R0100 TTI: TPSE227K016R0100 KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 24-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 220uF 16V 10% L ESR | 0In Stock2.000 On Order Expected 24-Nov-26 Limited Supply | Reel | TPS | 220 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD226K016RNJ TTI: TAJD226K016RNJ KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 20-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 22uF 10% | 0In Stock4.000 On Order Expected 20-Apr-27 Limited Supply | Reel | TAJ Standard | 22 uF | 16 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K016R | ||
Mfr: TPSE476K035R0250 TTI: TPSE476K035R0250 KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 250 mOhm | 0In Stock8.000 On Order Expected 01-Apr-27 Limited Supply | Reel | TPS | 47 uF | 35 VDC | 10 % | 250 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD476K020R0100 TTI: TPSD476K020R0100 KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 19-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 20V 47uF Case D | 0In Stock4.000 On Order Expected 19-Jan-27 Limited Supply | Reel | TPS | 47 uF | 20 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB225K035RNJ TTI: TAJB225K035RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 1210 E SR= 4.2 Ohm | Reel | TAJ Standard | 2.2 uF | 35 VDC | 10 % | 4.2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB225K035R | |||
Mfr: TPSD227K010R0150 TTI: TPSD227K010R0150 KYOCERA AVX Availability: 0In Stock7.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 220UF 10V 7343-31 | 0In Stock7.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TPS | 220 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |