Tantalum Capacitors - Solid SMD
164.053 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel | TAJ Standard | 1 uF | 35 VDC | 20 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105M035R | ||||
Mfr: TAJA225K010RNJ TTI: TAJA225K010RNJ KYOCERA AVX Availability: 0In Stock12.000 On Order Expected 14-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 2.2uF 10% 1206 A EC-Q200 | 0In Stock12.000 On Order Expected 14-Jan-27 Limited Supply | Reel | TAJ Standard | 2.2 uF | 10 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA225K010R | ||
Mfr: TAJC157K010RNJ TTI: TAJC157K010RNJ KYOCERA AVX Availability: 0In Stock6.500 On Order Expected 13-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 150uF 10% | 0In Stock6.500 On Order Expected 13-Apr-27 Limited Supply | Reel | TAJ Standard | 150 uF | 10 VDC | 10 % | 900 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC157K010R | ||
Mfr: TAJD107K006RNJ TTI: TAJD107K006RNJ KYOCERA AVX Availability: 0In Stock1.500 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 ESR= 3Ohms 10% | 0In Stock1.500 On Order Expected 09-Feb-27 Limited Supply | Reel | TAJ Standard | 100 uF | 6.3 VDC | 10 % | 3 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD107K006R | ||
Mfr: TAJD336K016RNJ TTI: TAJD336K016RNJ KYOCERA AVX Availability: 0In Stock28.000 On Order Expected 15-Jun-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 33uF 10% | 0In Stock28.000 On Order Expected 15-Jun-27 Limited Supply | Reel | TAJ Standard | 33 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD336K016R | ||
Mfr: 593D156X0035D2TE3 TTI: 593D156X0035D2TE3 Vishay / Sprague Availability: 0In Stock4.500 On Order Expected Tantalum Capacitors - Solid SMD 15uF 35volts 20% D case Molded | 0In Stock4.500 On Order Expected | Reel | 593D | 15 uF | 35 VDC | 20 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D156X0035D2WE3 | |||
Mfr: 593D226X0035E2TE3 TTI: 593D226X0035E2TE3 Vishay / Sprague Availability: 0In Stock18.000 On Order Expected 15-Oct-27 Tantalum Capacitors - Solid SMD 22uF 35volts 20% E case Molded | 0In Stock18.000 On Order Expected 15-Oct-27 | Reel | 593D | 22 uF | 35 VDC | 20 % | 275 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X0035E2WE3 | |||
Mfr: T510E687K006ATE012 TTI: T510E687K006ATE012 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 680uF 2924 10% ESR=12mOhms | 0In Stock | Reel | T510 Multiple Anode | 680 uF | 6.3 VDC | 10 % | 12 mOhms | 2924 | 7360 | E Case | 7.3 mm (0.287 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: TAJA225K020RNJ TTI: TAJA225K020RNJ KYOCERA AVX Availability: 0In Stock16.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 20V 2.2uF 10% 1206 E SR= 5.3 Ohm | 0In Stock16.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TAJ Standard | 2.2 uF | 20 VDC | 10 % | 5.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA225K020R | ||
Mfr: TAJC106K020RNJ TTI: TAJC106K020RNJ KYOCERA AVX Availability: 0In Stock22.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 20V 10uF 10% | 0In Stock22.500 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 20 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K020R | ||
Mfr: T495X107K020ATE100 TTI: T495X107K020ATE100 KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=100mOhms | 0In Stock | Reel | T495 | 100 uF | 20 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSE106K050R0400 TTI: TPSE106K050R0400 KYOCERA AVX Availability: 0In Stock23.200 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R= 400 mOhm | 0In Stock23.200 On Order Expected Limited Supply | Reel | TPS | 10 uF | 50 VDC | 10 % | 400 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSA105K035R3000 TTI: TPSA105K035R3000 KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 3000mOhm | Reel | TPS | 1 uF | 35 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TPSD476K016R0080 TTI: TPSD476K016R0080 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R= 80 mOhm | 0In StockLimited Supply | Reel | TPS | 47 uF | 16 VDC | 10 % | 80 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE337K010R0060 TTI: TPSE337K010R0060 KYOCERA AVX Availability: 0In Stock800 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 60 mOhm | 0In Stock800 On Order Expected 01-Apr-27 Limited Supply | Reel | TPS | 330 uF | 10 VDC | 10 % | 60 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE337K010R0100 TTI: TPSE337K010R0100 KYOCERA AVX Availability: 0In Stock1.200 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 100 mOhm | 0In Stock1.200 On Order Expected 01-Apr-27 Limited Supply | Reel | TPS | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE476K020R0150 TTI: TPSE476K020R0150 KYOCERA AVX Availability: 0In Stock400 On Order Expected 17-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 47UF 20V ESR 150 | 0In Stock400 On Order Expected 17-Nov-26 Limited Supply | Reel | TPS | 47 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSA336K006R0600 TTI: TPSA336K006R0600 KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 33uF 10% 1206 E SR= 600 mOhm | 0In Stock10.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TPS | 33 uF | 6.3 VDC | 10 % | 600 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D685X9035C2TE3 TTI: 293D685X9035C2TE3 Vishay / Sprague Availability: 0In Stock7.000 On Order Expected Tantalum Capacitors - Solid SMD 6.8uF 35volt 10% C Case Molded | 0In Stock7.000 On Order Expected | Reel | 293D | 6.8 uF | 35 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D335X9025B2TE3 TTI: 293D335X9025B2TE3 Vishay / Sprague Availability: 0In Stock6.000 On Order Expected 08-Apr-27 Tantalum Capacitors - Solid SMD 3.3uF 25volts 10% B case Molded | 0In Stock6.000 On Order Expected 08-Apr-27 | Reel | 293D | 3.3 uF | 25 VDC | 10 % | 3.1 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491B476K006AT TTI: T491B476K006AT KEMET Availability: 0In Stock50.000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 47uF 1311 10% ESR=2ohms | 0In Stock50.000 On Order Expected | Reel | T491 | 47 uF | 6.3 VDC | 10 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X476K025AT TTI: T491X476K025AT KEMET Availability: 0In Stock2.500 On Order Expected 03-Feb-27 Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=700mOhms | 0In Stock2.500 On Order Expected 03-Feb-27 | Reel | T491 | 47 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D227K010AT TTI: T491D227K010AT KEMET Availability: 0In Stock9.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms | 0In Stock9.500 On Order Expected | Reel | T491 | 220 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPME227K016R0025 TTI: TPME227K016R0025 KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 M ulti-anode | 0In Stock | Reel | TPM | 220 uF | 16 VDC | 10 % | 25 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491X108K006AT TTI: T491X108K006AT KEMET Availability: 0In Stock11.000 On Order Expected Tantalum Capacitors - Solid SMD 6.3 VDC 1000uF 2917 10% ESR=600mOhm | 0In Stock11.000 On Order Expected | Reel | T491 | 1 mF | 6.3 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |