Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJA475M020RNJ TTI: TAJA475M020RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 20V 4.7uF 20% | 0In StockLimited Supply | Reel | TAJ Standard | 4.7 uF | 20 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475M020R | ||
Mfr: TPSD476K025R0125 TTI: TPSD476K025R0125 KYOCERA AVX Availability: 0In Stock500 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 47uF 10% 25V | 0In Stock500 On Order Expected 09-Feb-27 Limited Supply | Reel | TPS | 47 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD226K035RNJV TTI: TAJD226K035RNJV KYOCERA AVX Availability: 0In Stock7.000 On Order Expected 15-Jun-27 Limited Supply Tantalum Capacitors - Solid SMD 35V 22uF 10% | 0In Stock7.000 On Order Expected 15-Jun-27 Limited Supply | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K035RV | ||
Mfr: TPSB476K010R0250 TTI: TPSB476K010R0250 KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.25Ohm AEC-Q200 | Reel | TPS | 47 uF | 10 VDC | 10 % | 250 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJD106K050RNJV TTI: TAJD106K050RNJV KYOCERA AVX Availability: 0In Stock5.000 On Order Expected 06-Oct-26 Limited Supply Tantalum Capacitors - Solid SMD TANTALUM CHIPS | 0In Stock5.000 On Order Expected 06-Oct-26 Limited Supply | Reel | TAJ Standard | 10 uF | 50 VDC | 10 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJE106K050RNJ TTI: TAJE106K050RNJ KYOCERA AVX Availability: 0In Stock800 On Order Expected 01-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 50V 10uF 10% | 0In Stock800 On Order Expected 01-Apr-27 Limited Supply | Reel | TAJ Standard | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE106K050R | ||
Mfr: T491D226K020AT TTI: T491D226K020AT KEMET Availability: 0In Stock1.500 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 20V 22uF 2917 10% ESR=800mOhms | 0In Stock1.500 On Order Expected 24-Nov-26 | Reel | T491 | 22 uF | 20 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X337M010ATE100 TTI: T495X337M010ATE100 KEMET Availability: 0In Stock4.000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=100mOhms | 0In Stock4.000 On Order Expected 23-Dec-26 | Reel | T495 | 330 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPME337M010R0035 TTI: TPME337M010R0035 KYOCERA AVX Availability: 0In Stock3.200 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode | 0In Stock3.200 On Order Expected | Reel | TPM | 330 uF | 10 VDC | 20 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TAJA105K035RNJ TTI: TAJA105K035RNJ KYOCERA AVX Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 7.5 Ohm | 0In Stock14.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105K035R | ||
Mfr: 293D106X0010A2TE3 TTI: 293D106X0010A2TE3 Vishay / Sprague Availability: 0In Stock80.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 10volts 20% A case Molded | 0In Stock80.000 On Order Expected | Reel | 293D | 10 uF | 10 VDC | 20 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D227X9010D2TE3 TTI: 593D227X9010D2TE3 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected 04-Jan-27 Tantalum Capacitors - Solid SMD 220uF 10volts 10% D case Molded | 0In Stock20.000 On Order Expected 04-Jan-27 | Reel | 593D | 220 uF | 10 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D227X9010D2WE3 | |||
Mfr: T491D107K020AT TTI: T491D107K020AT KEMET Availability: 0In Stock20.500 On Order Expected 18-Jan-27 Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=900mOhms | 0In Stock20.500 On Order Expected 18-Jan-27 | Reel | T491 | 100 uF | 20 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C227K010AT TTI: T491C227K010AT KEMET Availability: 0In Stock7.500 On Order Expected Tantalum Capacitors - Solid SMD 10V 220uF 2312 10% ESR=900mOhms | 0In Stock7.500 On Order Expected | Reel | T491 | 220 uF | 10 VDC | 10 % | 900 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB106M010RNJ TTI: TAJB106M010RNJ KYOCERA AVX Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 10uF 20% | 0In Stock14.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 10 VDC | 20 % | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106M010R | |||
Mfr: TAJD476M010RNJ TTI: TAJD476M010RNJ KYOCERA AVX Availability: 0In Stock6.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 47uF 20% | 0In Stock6.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TAJ Standard | 47 uF | 10 VDC | 20 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476M010R | ||
Mfr: TPSB475K035R0700 TTI: TPSB475K035R0700 KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 14-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 4.7uF 10% 35V | 0In Stock8.000 On Order Expected 14-Jan-27 Limited Supply | Reel | TPS | 4.7 uF | 35 VDC | 10 % | 700 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TR3D475K050C0300 TTI: TR3D475K050C0300 Vishay / Sprague Availability: 0In Stock24.000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D cs ESR 0.3 Molded | 0In Stock24.000 On Order Expected | Reel | TR3 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491D477K006AT TTI: T491D477K006AT KEMET Availability: 0In Stock2.000 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=400mOhms | 0In Stock2.000 On Order Expected 24-Nov-26 | Reel | T491 | 470 uF | 6.3 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X107K020AT TTI: T491X107K020AT KEMET Availability: 0In Stock21.000 On Order Expected Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=500mOhms | 0In Stock21.000 On Order Expected | Reel | T491 | 100 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X226M035AT TTI: T491X226M035AT KEMET Availability: 0In Stock5.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=700mOhms | 0In Stock5.000 On Order Expected | Reel | T491 | 22 uF | 35 VDC | 20 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495C107K006ATE150 TTI: T495C107K006ATE150 KEMET Availability: 500In Stock5.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=150mOhms | 500In Stock5.000 On Order Expected Limited Supply | Reel | T495 | 100 uF | 6.3 VDC | 10 % | 150 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSD475K050R0300 TTI: TPSD475K050R0300 KYOCERA AVX Availability: 0In Stock3.000 On Order Expected 09-Feb-27 Limited Supply Tantalum Capacitors - Solid SMD 4.7uF 50V 10% L ESR | 0In Stock3.000 On Order Expected 09-Feb-27 Limited Supply | Reel | TPS | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TACR475K010XTA TTI: TACR475K010XTA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 4.7uF 10% 0805 E SR= 6 Ohm | 0In Stock | Reel | TAC | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X337K010ATE100 TTI: T495X337K010ATE100 KEMET Availability: 0In Stock6.000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms | 0In Stock6.000 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors |