Tantalum Capacitors - Solid SMD
164.099 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491B475K016AT TTI: T491B475K016AT KEMET Availability: 10.000In Stock56.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=3.5ohms | 10.000In Stock56.000 On Order Expected | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 593D106X9050E2TE3 TTI: 593D106X9050E2TE3 Vishay / Sprague Availability: 9.600In Stock38.800 On Order Expected Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded | 9.600In Stock38.800 On Order Expected | Reel | 593D | 10 uF | 50 VDC | 10 % | 1.7 Ohms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9050E2WE3 | |||
Mfr: T491A225K016AT TTI: T491A225K016AT KEMET Availability: 8.000In Stock52.000 On Order Expected Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 8.000In Stock52.000 On Order Expected | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C225K035AT TTI: T491C225K035AT KEMET Availability: 9.000In Stock46.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms | 9.000In Stock46.500 On Order Expected | Reel | T491 | 2.2 uF | 35 VDC | 10 % | 3.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJE476K035RNJ TTI: TAJE476K035RNJ KYOCERA AVX Availability: 1.600In Stock28.400 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% | 1.600In Stock28.400 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE476K035R | ||
Mfr: TAJB106K020RNJ TTI: TAJB106K020RNJ KYOCERA AVX Availability: 32.000In Stock68.000 On Order Expected 14-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R= 2.1 Ohm | 32.000In Stock68.000 On Order Expected 14-Jan-27 Limited Supply | Reel | TAJ Standard | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106K020R | ||
Mfr: 293D476X9025D2TE3 TTI: 293D476X9025D2TE3 Vishay / Sprague Availability: 27.000In Stock40.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded | 27.000In Stock40.000 On Order Expected | Reel | 293D | 47 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJC226K025RNJ TTI: TAJC226K025RNJ KYOCERA AVX Availability: 11.000In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 22uF 10% | 11.000In StockLimited Supply | Reel | TAJ Standard | 22 uF | 25 VDC | 10 % | 1.4 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC226K025R | ||
Mfr: T491D107K016AT TTI: T491D107K016AT KEMET Availability: 18.500In Stock45.500 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms | 18.500In Stock45.500 On Order Expected | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B105M035AT TTI: T491B105M035AT KEMET Availability: 30.000In Stock92.000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 20% ESR=5ohms | 30.000In Stock92.000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 20 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C106K035AT TTI: T491C106K035AT KEMET Availability: 16.000In Stock35.500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms | 16.000In Stock35.500 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSA106K010R1800 TTI: TPSA106K010R1800 KYOCERA AVX Availability: 22.000In Stock100.000 On Order Expected 19-May-27 Limited Supply Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R =1.8Ohm AEC-Q200 | 22.000In Stock100.000 On Order Expected 19-May-27 Limited Supply | Reel | TPS | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE476K035R0200 TTI: TPSE476K035R0200 KYOCERA AVX Availability: 2.800In Stock22.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 200 mOhm | 2.800In Stock22.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD476K025R0250 TTI: TPSD476K025R0250 KYOCERA AVX Availability: 19.000In Stock49.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 47uF 25V 10% L ESR | 19.000In Stock49.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC107K010RNJ TTI: TAJC107K010RNJ KYOCERA AVX Availability: 25.500In Stock70.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% | 25.500In Stock70.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K010R | ||
Mfr: TAJA475K016RNJ TTI: TAJA475K016RNJ KYOCERA AVX Availability: 4.000In Stock92.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm | 4.000In Stock92.000 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016R | ||
Mfr: TAJC106K025RNJ TTI: TAJC106K025RNJ KYOCERA AVX Availability: 2.000In Stock47.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm | 2.000In Stock47.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K025R | ||
Mfr: T491D226K025AT TTI: T491D226K025AT KEMET Availability: 0In Stock16.000 On Order Expected Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800mOhms | 0In Stock16.000 On Order Expected | Reel | T491 | 22 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 593D227X9010E2TE3 TTI: 593D227X9010E2TE3 Vishay / Sprague Availability: 15.200In Stock28.800 On Order Expected Tantalum Capacitors - Solid SMD 220uF 10volts 10% E case Molded | 15.200In Stock28.800 On Order Expected | Reel | 593D | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D227X9010E2WE3 | |||
Mfr: TAJA105M016RNJ TTI: TAJA105M016RNJ KYOCERA AVX Availability: 6.000In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 1uF 20% | 6.000In StockLimited Supply | Reel | TAJ Standard | 1 uF | 16 VDC | 20 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105M016R | ||
Mfr: TAJC225K035RNJ TTI: TAJC225K035RNJ KYOCERA AVX Availability: 2.000In Stock10.000 On Order Expected 04-May-27 Limited Supply Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 2312 E SR= 3.5 Ohm | 2.000In Stock10.000 On Order Expected 04-May-27 Limited Supply | Reel | TAJ Standard | 2.2 uF | 35 VDC | 10 % | 3.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC225K035R | ||
Mfr: TAJV226K050RNJ TTI: TAJV226K050RNJ KYOCERA AVX Availability: 400In Stock2.000 On Order Expected 11-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ES R= 600 mOhm | 400In Stock2.000 On Order Expected 11-Jan-27 Limited Supply | Reel | TAJ Standard | 22 uF | 50 VDC | 10 % | 600 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJV226K050R | ||
Mfr: TAJB686K006RNJ TTI: TAJB686K006RNJ KYOCERA AVX Availability: 6.000In Stock40.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 68uF 10% | 6.000In Stock40.000 On Order Expected Limited Supply | Reel | TAJ Standard | 68 uF | 6.3 VDC | 10 % | 900 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB686K006R | ||
Mfr: T491D106K050AT TTI: T491D106K050AT KEMET Availability: 3.500In Stock9.000 On Order Expected Tantalum Capacitors - Solid SMD 50V 10uf 2917 10% ESR=800mOhms | 3.500In Stock9.000 On Order Expected | Reel | T491 | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA106M016RNJ TTI: TAJA106M016RNJ KYOCERA AVX Availability: 0In Stock20.000 On Order Expected 13-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R= 3 Ohm | 0In Stock20.000 On Order Expected 13-Apr-27 Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106M016R |