Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C157K010AT TTI: T491C157K010AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 150uF 2312 10% ESR=900mOhms | 0In Stock | Reel | T491 | 150 uF | 10 VDC | 10 % | 900 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X227M010ATE100 TTI: T495X227M010ATE100 KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=100mOhms | 0In Stock | Reel | T495 | 220 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T498D107M006ATE600 TTI: T498D107M006ATE600 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 100uF 2917 20 % ESR=600mOhms AECQ20 | 0In Stock | Reel | T498 AUTO | 100 uF | 6.3 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C336K025AT TTI: T491C336K025AT KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2312 10% ESR=1.8ohms | 0In Stock | Reel | T491 | 33 uF | 25 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C106K035AT7280 TTI: T491C106K035AT7280 KEMET Availability: 0In Stock3.000 On Order Expected 18-Jan-27 Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=1.6Ohms | 0In Stock3.000 On Order Expected 18-Jan-27 | Reel | T491 | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D225X0020A2TE3 TTI: 293D225X0020A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2UF 20V 20% A | 0In Stock | Reel | 293 | 2.2 uF | 20 VDC | 20 % | 5.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD107K010R0050V TTI: TPSD107K010R0050V KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD TPS TANT | 0In StockLimited Supply | Reel | TPS | 50 VDC | 10 % | 5 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: 298D475X0025P2T TTI: 298D475X0025P2T Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7uF 25volts 20% P case MAP | Not Available Online | Reel | 298D | 4.7 uF | 25 VDC | 20 % | 1005 | 2513 | P Case | 2.4 mm (0.094 in) | 1.45 mm (0.057 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||||
Mfr: 293D685X9016A2TE3 TTI: 293D685X9016A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8uF 16volts 10% A case Molded | 0In Stock | Reel | 293D | 6.8 uF | 16 VDC | 10 % | 4.2 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJC685M016RNJ TTI: TAJC685M016RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 6.8uF 20% | 0In StockLimited Supply | Reel | TAJ Standard | 6.8 uF | 16 VDC | 20 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC685M016R | |||
Mfr: TPSD337M010R0065 TTI: TPSD337M010R0065 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 330uF 20% Tol. 6 5 ESR | 0In StockLimited Supply | Reel | TPS | 330 uF | 10 VDC | 20 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB335K035R1000 TTI: TPSB335K035R1000 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 35V 3.3uF 10% Tol. 1 000 ESR | 0In StockLimited Supply | Reel | TPS | 3.3 uF | 35 VDC | 10 % | 1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 593D476X0016D2TE3 TTI: 593D476X0016D2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 16volts 20% D case Molded | 0In Stock | Reel | 593D | 47 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X0016D2WE3 | |||
Mfr: TAJC336K006RNJ TTI: TAJC336K006RNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 33uF 10% | 0In StockLimited Supply | Reel | TAJ Standard | 33 uF | 6.3 VDC | 10 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336K006R | |||
Mfr: 293D684X9035A2TE3 TTI: 293D684X9035A2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 0.68uF 35volts 10% A case Molded | 0In Stock | Reel | 293D | 0.68 uF | 35 VDC | 10 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9016C2WE3 TTI: 293D106X9016C2WE3 Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 0In Stock | Reel | 293D | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPME227M016R0025 TTI: TPME227M016R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode | 0In Stock | Reel | TPM | 220 uF | 16 VDC | 20 % | 25 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSV337K010H0060 TTI: TPSV337K010H0060 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 330uF 10V 10% L ESR | 0In Stock | Reel | TPS | 330 uF | 10 VDC | 10 % | 60 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TMCP1A225MTRF TTI: TMCP1A225MTRF Vishay / Sprague Availability: 0In Stock18.000 On Order Expected 31-May-27 Tantalum Capacitors - Solid SMD 10volts 2.2uF 20% Molded Case, 0805 | 0In Stock18.000 On Order Expected 31-May-27 | Reel | TMCP | 2.2 uF | 10 VDC | 20 % | 8.8 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: TR3B106K020C1000 TTI: TR3B106K020C1000 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 20volts 10% B case ESR 1 Molded | 0In Stock | Reel | TR3 | 10 uF | 20 VDC | 10 % | 1 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TRMD336K025R0065 TTI: TRMD336K025R0065 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25v33uF10% Tol ESR = 65 | 0In Stock | Reel | TRM | 33 uF | 25 VDC | 10 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TP3A105K020C5500AS TTI: TP3A105K020C5500AS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 105 uF 20volts 10% | 0In Stock | Reel | TP3 | 1 uF | 20 VDC | 10 % | 5.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Reel | TPS | 33 uF | 25 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Mfr: T495D156K025ATE275 TTI: T495D156K025ATE275 KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2917 10% ESR=275mOhms | Not Available Online | Reel | T495 | 15 uF | 25 VDC | 10 % | 275 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491C336K020AT TTI: T491C336K020AT KEMET Availability: 0In Stock8.000 On Order Expected 04-Nov-26 Tantalum Capacitors - Solid SMD 20V 33uF 2312 10% ESR=1.2 Ohms | 0In Stock8.000 On Order Expected 04-Nov-26 | Reel | T491 | 33 uF | 20 VDC | 10 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |