Tantalum Capacitors - Solid SMD
164.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495D157M016ATE085 TTI: T495D157M016ATE085 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=85mOhms | 0In Stock | Reel | T495 | 150 uF | 16 VDC | 20 % | 85 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D477K004AT TTI: T491D477K004AT KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 4V 470uF 2917 10% ESR=800mOhms | 0In Stock | Reel | T491 | 470 uF | 4 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B335K035AT TTI: T491B335K035AT KEMET Availability: 0In Stock4.000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 10% ESR=3.5ohms | 0In Stock4.000 On Order Expected 23-Dec-26 | Reel | T491 | 3.3 uF | 35 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D334X9035A2TE3 TTI: 293D334X9035A2TE3 Vishay / Sprague Tantalum Capacitors - Solid SMD 0.33uF 35volts 10% A case Molded | 0In Stock | Reel | 293D | 0.33 uF | 35 VDC | 10 % | 13 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D227M006AT TTI: T491D227M006AT KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2917 20% ESR=700mOhms | 0In Stock | Reel | T491 | 220 uF | 6.3 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X107K016AT TTI: T491X107K016AT KEMET Tantalum Capacitors - Solid SMD 16V 100UF 2917 10% ESR=700mOhms | 0In Stock | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPME337K010R0023 TTI: TPME337K010R0023 KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm | 0In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T494A105K016AT TTI: T494A105K016AT KEMET Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=6 Ohms | 0In Stock | Reel | T494 | 1 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X107K010ATE100 TTI: T495X107K010ATE100 KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 0In Stock | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491C107M010AT TTI: T491C107M010AT KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=1.2 Ohms | 0In Stock | Reel | T491 | 100 uF | 10 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C157M006AT TTI: T491C157M006AT KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 20% ESR=1.2ohms | 0In Stock | Reel | T491 | 150 uF | 6.3 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 595D687X0010R2T TTI: 595D687X0010R2T Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 20% R case Conformal | 0In Stock | Reel | 595D | 680 uF | 10 VDC | 20 % | 90 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSC107M006R0150 TTI: TPSC107M006R0150 KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 2312 ESR= 150 mOhm | Reel | TPS | 100 uF | 6.3 VDC | 20 % | 150 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TPSD336M016R0200 TTI: TPSD336M016R0200 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 33UF 16V 20% D | 0In StockLimited Supply | Reel | TPS | 33 uF | 16 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107M010R0080 TTI: TPSD107M010R0080 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR | 0In StockLimited Supply | Reel | TPS | 100 uF | 10 VDC | 20 % | 80 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD476M016R0150 TTI: TPSD476M016R0150 KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR | Reel | TPS | 47 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJA475K016SNJ TTI: TAJA475K016SNJ KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 4.7uF 10% | 0In StockLimited Supply | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016S | ||
Mfr: TAJC336M016RNJ TTI: TAJC336M016RNJ KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 20% 2312 ES R= 1.5 Ohm | Reel | TAJ Standard | 33 uF | 16 VDC | 20 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336M016R | |||
Mfr: T495X156K050ATE200 TTI: T495X156K050ATE200 KEMET Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=200mOhms | 0In Stock | Reel | T495 | 15 uF | 50 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSD227K010R0100 TTI: TPSD227K010R0100 KYOCERA AVX Availability: 0In Stock3.000 On Order Expected 19-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 220uF10V 10% L ESR | 0In Stock3.000 On Order Expected 19-Jan-27 Limited Supply | Reel | TPS | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC226K025R0400 TTI: TPSC226K025R0400 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 22uF Case C | 0In StockLimited Supply | Reel | TPS | 22 uF | 25 VDC | 10 % | 400 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
0In Stock | Reel | TAC | 22 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||||
Mfr: T495D336K016AHE150 TTI: T495D336K016AHE150 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=150mOhms | 0In Stock | Reel | T495 | 33 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B106M025AT TTI: T491B106M025AT KEMET Tantalum Capacitors - Solid SMD 25V 10uF 1311 20% ESR=3ohms | 0In Stock | Reel | T491 | 10 uF | 25 VDC | 20 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106M020AT TTI: T491A106M020AT KEMET Tantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=5ohms | 0In Stock | Reel | T491 | 10 uF | 20 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |