Tantalum Capacitors - Solid SMD
164.099 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSD107M010R0065 TTI: TPSD107M010R0065 KYOCERA AVX Availability: 0In Stock7.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100uF 10V 20%SER III | 0In Stock7.500 On Order Expected Limited Supply | Reel | TPS | 100 uF | 10 VDC | 20 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494B105K035AT TTI: T494B105K035AT KEMET Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=2ohms | 0In Stock | Reel | T494 | 1 uF | 35 VDC | 10 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC107M010R0200 TTI: TPSC107M010R0200 KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 13-Jul-27 Limited Supply Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR | 0In Stock1.000 On Order Expected 13-Jul-27 Limited Supply | Reel | TPS | 100 uF | 10 VDC | 20 % | 200 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD226M025R0100 TTI: TPSD226M025R0100 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 22uF 25V 20% SER III | 0In StockLimited Supply | Reel | TPS | 22 uF | 25 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD337K010R0150 TTI: TPSD337K010R0150 KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF Case D | Reel | TPS | 330 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T491X226K050ATAUTO TTI: T491X226K050ATAUTO KEMET Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200 | 0In Stock | Reel | T491 Auto | 22 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Mfr: TAJR105K020HNJ TTI: TAJR105K020HNJ KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20V 1uF 10% | 0In Stock | Reel | TAJ Low Profile | 1 uF | 20 VDC | 10 % | 20 Ohms | 0805 | 2012 | R Case | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJR105K020H | ||
Mfr: T495A156K016ATE2K5 TTI: T495A156K016ATE2K5 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 16V 15uF 1206 10% ESR=2.5ohms | 0In StockLimited Supply | Reel | T495 | 15 uF | 16 VDC | 10 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TP3D336K025E0200AS TTI: TP3D336K025E0200AS Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33UF 25V 10% D ESR 200M OHM | Not Available Online | Reel | AEC-Q200 | ||||||||||||||||||
Reel | TLJ | 100 uF | 6.3 VDC | 20 % | 500 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: TPSD337M010R0065 TTI: TPSD337M010R0065 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 330uF 20% Tol. 6 5 ESR | 0In StockLimited Supply | Reel | TPS | 330 uF | 10 VDC | 20 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD476K025R0125 TTI: TPSD476K025R0125 KYOCERA AVX Availability: 0In Stock3.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 47uF 10% 25V | 0In Stock3.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSV227K016R0075 TTI: TPSV227K016R0075 KYOCERA AVX Availability: 0In Stock1.200 On Order Expected 02-Mar-27 Limited Supply Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 75 mOhm | 0In Stock1.200 On Order Expected 02-Mar-27 Limited Supply | Reel | TPS | 220 uF | 16 VDC | 10 % | 75 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE477M010R0045 TTI: TPSE477M010R0045 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 470uF 10V 20%SER III | 0In StockLimited Supply | Reel | TPS | 470 uF | 10 VDC | 20 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D107X0016D2TE3 TTI: 293D107X0016D2TE3 Vishay / Sprague Availability: 0In Stock2.500 On Order Expected 15-Oct-27 Tantalum Capacitors - Solid SMD 100uF 16volt 20% D Case Molded | 0In Stock2.500 On Order Expected 15-Oct-27 | Reel | 293D | 100 uF | 16 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491B226K010AT4053 TTI: T491B226K010AT4053 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 22uF 10% | Not Available Online | Reel | T491 | 22 uF | 10 VDC | 10 % | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||||
Mfr: T489D107K016ATE440 TTI: T489D107K016ATE440 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=440mOhms | Not Available Online | Reel | T489 | 100 uF | 16 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | - 55 C | + 125 C | Tantalum Low DC Leakage Capacitors | ||||||||
Mfr: 592D228X96R3X2T20H TTI: 592D228X96R3X2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2200uF 6.3volts 10% X case Conformal | 0In Stock | Reel | 592D | 2200 uF | 6.3 VDC | 10 % | 55 mOhms | 14.5 mm (0.571 in) | 7.37 mm (0.29 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||||||
Mfr: T494A334K035AT TTI: T494A334K035AT KEMET Availability: 0In Stock4.000 On Order Expected Tantalum Capacitors - Solid SMD 35V .33uF 1206 10% ESR=6 Ohms | 0In Stock4.000 On Order Expected | Reel | T494 | 0.33 uF | 35 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC475K035R0600 TTI: TPSC475K035R0600 KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 35V 10% L ESR | Reel | TPS | 4.7 uF | 35 VDC | 10 % | 600 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TPSD157M010R0100 TTI: TPSD157M010R0100 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 150uF 10V 20% L ESR | 0In StockLimited Supply | Reel | TPS | 150 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD227M006R0100 TTI: TPSD227M006R0100 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 6.3V 220uF 20% 2917 ESR= 100 mOhm | 0In StockLimited Supply | Reel | TPS | 220 uF | 6.3 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Reel | TPS | 47 uF | 25 VDC | 10 % | 80 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Mfr: TPSV686K025R0095 TTI: TPSV686K025R0095 KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 25V 10% L ESR | Reel | TPS | 68 uF | 25 VDC | 10 % | 95 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TPSD106M035R0125 TTI: TPSD106M035R0125 KYOCERA AVX Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10uF 35V 20% SER III | 0In StockLimited Supply | Reel | TPS | 10 uF | 35 VDC | 20 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |